SMCJ Series ESD Protection Diodes / TVS Diodes

Results: 1.706
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 3.141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 3.307In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW 30V 5% SMC (DO-214AB) 4.336In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 65 C + 150 C SMCJ Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 14V, 5%, Bidirectional, TVS 8.203In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 79 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 35.1V, 5%, Unidirectional, TVS 6.840In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 32 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 220V Oper., Uni-dir. 5.990In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMC (DO-214AB) 4.2 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 150V Oper., Bi-dir 5.974In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 6.2 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 30V Oper., Bi-dir 5.410In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 440V Oper., Uni-dir. 2.767In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.1 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 15V Oper., Uni-dir. 5.311In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 36V Oper., Bi-dir 5.365In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 15V Oper., Bi-dir 4.659In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 51V Oper., Bi-dir 2.989In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 250V Oper., Bi-dir 5.457In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMC (DO-214AB) 3.7 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 28V Oper., Bi-dir 5.165In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 58V Oper., Bi-dir 5.168In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16.1 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 40V Oper., Uni-dir. 5.940In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 23.3 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 160V Oper., Uni-dir. 6.000In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 5.8 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 200V Oper., Uni-dir. 5.903In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMC (DO-214AB) 4.7 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 54V Oper., Bi-dir 5.857In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 17.2 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 63.2V, 5%, Unidirectional, TVS 6.219In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 18 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 105.5V, 5%, Unidirectional, TVS 5.679In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 10.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 18V Oper., Uni-dir. 5.985In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 30V Oper., Uni-dir. 5.628In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 24V Oper., Bi-dir 5.895In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 71.1 V SMC (DO-214AB) 14.6 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel