SMBJ Series ESD Protection Diodes / TVS Diodes

Results: 2.306
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 6.5V 10.000In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMB (DO-214AA) 53.6 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 64V 5% SMB (DO-214AA) 4.895In Stock
Min.: 1
Mult.: 1
Reel: 750
Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMB (DO-214AA) 5.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 154V Unidirect 8.470In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 154 V SMD/SMT 317 V 171 V SMB (DO-214AA) 12.6 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 6V 17.472In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 7V, 12V, Reel 13" 15.711In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMB (DO-214AA) 50 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 13.0V 11.126In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 100V 1000W UniDir TransZorb 5% Tol 9.435In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 120volts 5uA 3.1 Amps Bi-Dir 6.632In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMB (DO-214AA) 3.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 78volts 5uA 4.7 Amps Bi-Dir 7.537In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMB (DO-214AA) 4.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 40V 5% SMB (DO-214AA) 5.400In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V SMB (DO-214AA) 9.3 A 600 W - 55 C + 155 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 54V 1000W UniDir TransZorb 5% Tol 7.308In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 10V 16.892In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - CA 16V 17.289In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 28V 21.048In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 110volts 5uA 3.4 Amps Uni-Dir 9.994In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 8.5volts 20uA 41.7 Amps Uni-Dir 10.505In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMB (DO-214AA) 41.7 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 7.0V 1000W UniDir TransZorb 5% Tol 7.051In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 13V Unidirect 7.659In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMB (DO-214AA) 147 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 70V Bidirect 8.681In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 150V, 243V, Reel 13" 27.707In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - CA 5V 19.556In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressor 9.621In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol 8.105In Stock
Min.: 1
Mult.: 1
Reel: 3.200

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 11volts 5uA 33 Amps Uni-Dir 13.373In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 33 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 7.7 Amps Uni-Dir 11.403In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel