RailClamp ESD Protection Diodes / TVS Diodes

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech RCLAMP3321ZCTFT
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 3.3V 0.30PF ESD SLP0603P2X3J Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

1 Channel 3.3 V 7 V 0201 (0603 metric) 8 A 56 W 0.26 pF 12 kV 15 kV - 40 C + 85 C Reel
Semtech RCLAMP3324PQTNT
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 3.3V 0.65PF 0.15 OHMS Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

4 Channel 3.3 V SMD/SMT 3.5 V 1.6 V DFN-2510-10 4.5 A 0.65 pF 17 kV 20 kV AEC-Q100 Reel
Semtech RCLAMP3331Z2CTKT
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 3.3V 0.35PF ESD Non-Stocked
Min.: 20.000
Mult.: 20.000
Reel: 20.000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.7 V 5.5 V 01005 (0402 metric) 4 A 0.45 pF 18 kV 22 kV Reel
Semtech RCLAMP3631P.TCT
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 3.63V 0.35PF 30KV ESD SLP1006P2 Non-Stocked
Min.: 9.000
Mult.: 3.000
Reel: 3.000

Reel
Semtech RCLAMP3951ZATFT
Semtech ESD Protection Diodes / TVS Diodes RCLAMP, 1-LINE 3.3V 0.55PF Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.2 V 7 V DFN-12 10 A 0.55 pF 25 kV 30 kV Reel