SMCJ Series ESD Protection Diodes / TVS Diodes

Results: 1.706
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 110.0V 2.394In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 8.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 170.0V 1.187In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 5.5 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 20.0V 5.633In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 46.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 51.0V 7.365In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 6.5V 5.538In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 133.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 7.0V 2.868In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 125 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-204AB, 250V, 405V, Reel 7" 496In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMC (DO-214AB) 3.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW 100V 5% SMC (DO-214AB) 2.860In Stock
Min.: 1
Mult.: 1
Reel: 850
Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 9.3 A 1.5 kW - 40 C + 150 C SMCJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW 54V 5% SMC (DO-214AB) 1.425In Stock
Min.: 1
Mult.: 1
Reel: 850
Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 17.2 A 1.5 kW - 40 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - A 40V 480In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 23.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 54V, 87.1V, Reel 7" 370In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 17.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 75V, 121V, Reel 13" 2.566In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 12.4 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 43volts 5uA 21.6 Amps Uni-Dir 6.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 21.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 58volts 5uA 16 Amps Uni-Dir 11.728In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16.1 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 110V 5% Uni-Directional 5.708In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 8.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 120V 5% Uni-Directional 5.755In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 7.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 45V 5% Uni-Directional 7.053In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 7volts 200uA 125 Amps Uni-Dir 7.261In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 125 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 15V 480In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 60volts 5uA 15.5 Amps Bi-Dir 11.185In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 15.5 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 51V 5.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 43V 5% Bi-Directional 5.326In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 21.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 3.923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW 36V 5% SMC (DO-214AB) 3.827In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 40 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 48V Bidirect 3.818In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel