iTMOV Varistors

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400

iTMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6 kA 200 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400

iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 14 mm 6 kA 210 J 140 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 20 mm 10 kA 2400 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400

iTMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 20 mm 10 kA 2400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 20 mm 10 kA 1900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 20 mm 10 kA 1750 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 20 mm 10 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400

iTMOV MOVs PCB Mount Radial 200 VAC 530 V 20 mm 10 kA 1250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 520 V 20 mm 10 kA 1250 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400

iTMOV MOVs PCB Mount Radial 230 VAC 595 V 20 mm 10 kA 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 230 VAC 360 VDC 595 V 20 mm 10 kA 1100 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400

iTMOV MOVs PCB Mount Radial 230 VAC 360 VDC 595 V 20 mm 10 kA 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 20 mm 10 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM ROHS Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 300

iTMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 300

iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300

iTMOV MOVs PCB Mount Radial 275 VAC 430 VDC 710 V 20 mm 10 kA 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300
Reel: 300

iTMOV MOVs PCB Mount Radial 320 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300

iTMOV MOVs PCB Mount Radial 320 VAC 510 VDC 840 V 20 mm 10 kA 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300
Reel: 300

iTMOV MOVs PCB Mount Radial 320 VAC 510 VDC 840 V 20 mm 10 kA 750 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300
Reel: 300

iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300

iTMOV MOVs PCB Mount Radial 320 VAC 510 VDC 840 V 20 mm 10 kA 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300

iTMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 20 mm 10 kA 700 pF - 55 C + 85 C Bulk