SMF4L Series ESD Protection Diodes / TVS Diodes

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 400W 7.5V 5% Uni-directional 1.360In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SOD-123-2 28.7 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 70V 5% Uni-directional 3.428In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SOD-123-2 3.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 8V 5% Uni-directional 3.248In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SOD-123-2 27.2 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 9V 5% Uni-directional 4.444In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SOD-123-2 26.4 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 10V 5.350In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SOD-123-2 26.4 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 14V
24.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SOD-123-2 17.2 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 10V 5% Uni-directional
2.981Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123-2 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 40V 5% Uni-directional
5.987Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SOD-123-2 6.2 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 85V 5% Uni-directional
2.700Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SOD-123-2 2.9 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 11V 5% Uni-directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123-2 22 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 120V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SOD-123-2 1 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 130V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SOD-123-2 1 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 150V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SOD-123-2 800 mA 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 170V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SOD-123-2 700 mA 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 188V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 188 V SMD/SMT 304 V 209 V SOD-123-2 700 mA 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 200V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SOD-123-2 600 mA 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 220V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SOD-123-2 600 mA 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 250V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SOD-123-2 500 mA 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 400W 45V 5% Uni-directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SOD-123-2 5.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 6.5V 5% Uni-directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SOD-123-2 33.1 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 75V 5% Uni-directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SOD-123-2 3.3 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 78V 5% Uni-directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 126 V 95.8 V 3.2 A 400 W + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 8.5V 5% Uni-directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SOD-123-2 25.7 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 90V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SOD-123-2 1.4 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape