SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1.042
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 170V, 275V, Reel 13" 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 64V 970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 170V Unidirect 9.877In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMA (DO-214AC) 6.5 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 43V Unidirect 10.402In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 26V 10.965In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 31.9 V SMA (DO-214AC) 40 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 220volts 1uA 1.1 Amps Uni-Dir 7.827In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMA (DO-214AC) 1.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 250volts 1uA 1 Amps Uni-Dir 5.664In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 9volts 5/10uA 26 Amps Bi-Dir 10.401In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMA (DO-214AC) 26 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 8.5V Bidirect 8.646In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 124 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 11volts 5uA 22 Amps Uni-Dir 15.517In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMA (DO-214AC) 22 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 120volts 5uA 2 Amps Uni-Dir 9.870In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMA (DO-214AC) 2.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 30volts 5uA 8.3 Amps Bi-Dir 9.802In Stock
Min.: 1
Mult.: 1
Reel: 12.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100volts 5uA 2.5 Amps Uni-Dir 10.645In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMA (DO-214AC) 2.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 495volts 5uA 0.5Amps Uni-Dir 7.599In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 495 V SMD/SMT 760 V 522 V SMA (DO-214AC) 500 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 7volts 200/400uA 33.3 Amps Bi-Dir 11.474In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMA (DO-214AC) 33.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 70volts 5uA 3.5 Amps Bi-Dir 10.016In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 3.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 130V Bidirect 9.562In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 130 V SMD/SMT 265 V 144 V SMA (DO-214AC) 9 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 170volts 5uA 1.4 Amps Uni-Dir 9.852In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Uni-Dir 11.200In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 78volts 5uA 3.2 Amps Uni-Dir 13.113In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 3.2 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 8.5volts 10/20uA 27.7 Amps Uni-Dir 13.097In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 27.8 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 85volts 5uA 2.9 Amps Uni-Dir 12.698In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 2.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5/10uA 23.5 Amps Uni-Dir 11.846In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 20V Oper., Bi-dir 9.899In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 6.7V, 5%, Bidirectional, TVS 12.552In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel