SAC Series ESD Protection Diodes / TVS Diodes

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 45V, 77V, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 45 V Axial 77 V 50 V DO-15 (DO-204AC) 500 W - 55 C + 150 C SAC Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 5V, 10V, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 5 V Axial 10 V 7.6 V DO-15 (DO-204AC) 500 W - 55 C + 150 C SAC Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 50V, 88V, BOX Non-Stocked
Min.: 1
Mult.: 1

Unidirectional 1 Channel 50 V Axial 88 V 55.5 V DO-15 (DO-204AC) 500 W - 55 C + 150 C SAC Bulk
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 50V, 88V, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 50 V Axial 88 V 55.5 V DO-15 (DO-204AC) 500 W - 55 C + 150 C SAC Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 6V, 11.2V, BOX Non-Stocked
Min.: 1
Mult.: 1

Unidirectional 1 Channel 6 V Axial 11.2 V 7.9 V DO-15 (DO-204AC) 500 W - 55 C + 150 C SAC Bulk
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 6V, 11.2V, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 6 V Axial 11.2 V 7.9 V DO-15 (DO-204AC) 41 A 500 W 50 pF - 55 C + 150 C SAC Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg7V 1CH SMD DO204AC2 Bkdn8.33V Non-Stocked
Min.: 1
Mult.: 1

Unidirectional 1 Channel 7 V Axial 12.6 V 8.33 V DO-15 (DO-204AC) 38 A 500 W - 55 C + 150 C SAC Bulk
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 7V, 12.6V, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 7 V Axial 12.6 V 8.33 V DO-15 (DO-204AC) 38 A 500 W 50 pF - 55 C + 150 C SAC Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 8V, 13.4V, BOX Non-Stocked
Min.: 1
Mult.: 1

Unidirectional 1 Channel 8 V Axial 13.4 V 8.89 V DO-15 (DO-204AC) 500 W - 55 C + 150 C SAC Bulk
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 8V, 13.4V, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 8 V Axial 13.4 V 8.89 V DO-15 (DO-204AC) 36 A 500 W 50 pF - 55 C + 150 C SAC Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 8.5V, 14V, BOX Non-Stocked
Min.: 1
Mult.: 1

Unidirectional 1 Channel 8.5 V Axial 14 V 9.44 V DO-15 (DO-204AC) 34 A 500 W 50 pF - 55 C + 150 C SAC Bulk
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 8.5V, 14V, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 8.5 V Axial 14 V 9.44 V DO-15 (DO-204AC) 500 W - 55 C + 150 C SAC Reel, Cut Tape, MouseReel