MLA AUTO Series Varistors

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 26V 600pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MLA AUTO PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 60 V 150 A 600 mJ 720 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 3.5V 1380pF 0805 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 13 V 40 A 100 mJ 1380 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 3000pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MLA AUTO 1206 (3216 metric) 3.5 VDC 13 V 7500 pF AEC-Q100 Reel
Littelfuse Varistors 30V 690pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MLA AUTO 1206 (3216 metric) 25 VDC 67 V 550 pF AEC-Q100 Reel
Littelfuse Varistors 30V 1820pF 1210 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

MLA AUTO PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 68 V 280 A 1.2 J 900 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 48V 350pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MLA AUTO PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 48 VDC 100 V 180 A 900 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 48V 380pF 1210 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

MLA AUTO 1210 (3225 metric) 48 VDC 105 V 380 pF AEC-Q100 Reel
Littelfuse Varistors 5.5V 3500pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MLA AUTO PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5 VDC 17.5 V 150 A 400 mJ 3500 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors MULTI LAYER VARISTOR SMF FOR Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

MLA AUTO Reel
Littelfuse Varistors 9V 490pF 0603 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 25.5 V 30 A 100 mJ 490 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 520pF 0805 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO PCB Mount SMD/SMT 0805 (2012 metric) 6.5 VAC 9 VDC 25.5 V 40 A 100 mJ 520 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel