Disc Varistor, StandarD 7mm Series Varistors

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging

EPCOS / TDK Varistors 250VAC 10% 7mm StandarD 10.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 250VAC 10% 7mm StandarD 2.490In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 7mm StandarD 2.137In Stock
5.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 95 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 7mm StandarD 2.741In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 7mm StandarD 3.412In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 7mm StandarD 1.173In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 320VAC 10% 7mm StandarD 3.159In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.2 kA 25 J 90 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 320VAC 10% 7mm StandarD 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 9 mm 1.2 kA 25 J 90 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 385VAC 10% 7mm StandarD 2.997In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 28 J 85 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 420VAC 10% 7mm StandarD 2.908In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 440VAC 10% 7mm StandarD 2.176In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 60 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 50VAC 10% 7mm StandarD 86In Stock
12.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 7mm StandarD 5.717In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 60VAC 10% 7mm StandarD 3.936In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 250 A 4.8 J 480 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 60VAC 10% 7mm StandarD 2.528In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 250 A 4.8 J 480 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 11VAC 10% 7mm StandarD 4.065In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 0.8 J 2750 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 7mm StandarD 2.703In Stock
4.500Expected 09/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 14VAC 10% 7mm StandarD 16.393In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 0.9 J 2300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 17VAC 10% 7mm StandarD 3.276In Stock
5.000Expected 09/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.1 J 1900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 7mm StandarD 309In Stock
25.000Expected 23/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 150 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 7mm StandarD 1.613In Stock
5.000Expected 13/04/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 17 J 115 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 25VAC 10% 7mm StandarD 7.239In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 7mm StandarD 1.305In Stock
5.000Expected 02/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 30VAC 10% 7mm StandarD 13.477In Stock
35.500Expected 23/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1200 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 300VAC 10% 7mm StandarD 1.435In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Bulk