875 Series Cartridge Fuses

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 250V .500A 3.6X10 SB PT Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 500 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 256 mOhms
Littelfuse Cartridge Fuses 250V .600A 3.6X10 SB PT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

875 Ceramic Fuses 600 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape, MouseReel 151 mOhms
Littelfuse Cartridge Fuses 250V .800A 3.6X10 SB PT Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 800 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 116 mOhms
Littelfuse Cartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 2 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 28.87 mOhms
Littelfuse Cartridge Fuses 250V 3.15A 3.6X10 SB PT Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 3 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 17.1 mOhms
Littelfuse Cartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 4 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 13.5 mOhms
Littelfuse Cartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

875 Ceramic Fuses 4 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 13.5 mOhms
Littelfuse Cartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 9.54 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 6A Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 6 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 8.91 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 7A Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 7 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 8 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 8A Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 8 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 7.7 mOhms
Littelfuse Cartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

875 Ceramic Fuses 1.5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 51.9 mOhms
Littelfuse Cartridge Fuses 250V 1.6A 3.6X10 FA PT PB-FREE Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 1.6 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 47.6 mOhms
Littelfuse Cartridge Fuses 250V 1.6A 3.6X10 FA PT PB-FREE Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

875 Ceramic Fuses 1.6 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 47.6 mOhms
Littelfuse Cartridge Fuses 250V 2.5A 3.6X10 FA PT PB-FREE Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 2.5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 22.46 mOhms
Littelfuse Cartridge Fuses 250V .250A 3.6X10 SB PT Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

875 Ceramic Fuses 250 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel 657.5 mOhms
Littelfuse Cartridge Fuses 250V .800A 3.6X10 FA PT PB-FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

875 Ceramic Fuses 800 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 116 mOhms