14D Series Varistors

Results: 1.089
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 390V 6KA MOV Disc 14mm 2.684In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 430V 6KA,Bulk 1.427In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 6KA MOV Disc 14mm 1.779In Stock
Min.: 1
Mult.: 1
Reel: 750

14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm, 47V 1KA, Bulk 177In Stock
800Expected 15/09/2026
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J - 40 C + 105 C Bulk
YAGEO Varistors 47V 2KA MOV Disc 14mm 778In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 2 kA 17 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,470V+/-10% 4.5KA, Bulk 2.559In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 118 J 430 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm,470V 6KA, Bulk 1.570In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 125 J 430 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 6KA MOV Disc 14mm 720In Stock
Min.: 1
Mult.: 1
Reel: 750

14D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J 430 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm,510V 4.5KA, Bulk 215In Stock
1.500On Order
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 6KA MOV Disc 14mm 331In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,56V 1KA, Bulk 204In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 1 A 11 J - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,560V 4.5KA, Bulk 218In Stock
1.800Expected 13/10/2026
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 6KA MOV Disc 14mm 272In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J 360 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,620V 4.5KA, Bulk 625In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 128 J 320 pF - 40 C + 105 C Bulk
YAGEO Varistors 620V 6KA MOV Disc 14mm 1.910In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 190 J 320 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,68V 1KA, Bulk 905In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 14 J - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,750V 4.5KA, Bulk 1.476In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6KA MOV Disc 14mm 235In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 6 kA 210 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 780V 4.5KA MOV Disc 14mm 500In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,82V 4.5KA,Bulk 1.211In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 27 J 2400 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6KA MOV Disc 14mm 596In Stock
1.600Expected 04/08/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2400 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 820V 4.5KA 413In Stock
1.000Expected 13/10/2026
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 157 J 240 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 6KA MOV Disc 14mm 239In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 235 J 240 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 4.5KA MOV Disc 14mm 409In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 6KA MOV Disc 14mm 841In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J 220 pF - 40 C + 105 C Bulk