1.5SMB Series ESD Protection Diodes / TVS Diodes

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 49.9V
8.486On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 30.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 85.5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional SMD/SMT 137 V SMB (DO-214AA) 11.1 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 85.5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional SMD/SMT 137 V SMB (DO-214AA) 11.1 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 30.6V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional SMD/SMT 30.6 V SMB (DO-214AA) 49.7 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 33.2V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 23 V SMD/SMT SMB (DO-214AA) 1.5 kW 1.5SMB Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 33.2V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional SMD/SMT 33.2 V SMB (DO-214AA) 45 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 33.2V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional SMD/SMT 33.2 V SMB (DO-214AA) 45 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 37.5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional SMD/SMT 37.5 V SMB (DO-214AA) 40.5 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 64.8V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional SMD/SMT 64.8 V SMB (DO-214AA) 23.5 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 103V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional SMD/SMT 103 V SMB (DO-214AA) 14.8 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 113V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional SMD/SMT 113 V SMB (DO-214AA) 13.5 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 125V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional SMD/SMT 125 V SMB (DO-214AA) 12.2 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 125V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional SMD/SMT 125 V SMB (DO-214AA) 12.2 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel