HMOV Series Varistors

Results: 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 115V 10000A 2400pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 20 mm 10 kA 120 J 2400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 115 VAC 153 VDC 198 V 300 V 23 mm 10 kA 120 J 2400 pF - 55 C + 125 C Reel
Littelfuse Varistors 11V 5000A 26000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 20 mm 5 kA 25 J 0.026 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 11V 5000A 26000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 20 mm 5 kA 25 J 0.026 uF - 55 C + 125 C Reel
Littelfuse Varistors 11V 5000A 26000pF 20mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 20 mm 5 kA 25 J 0.026 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 23 mm 5 kA 25 J 0.026 uF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 130V 10000A 1900pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 20 mm 10 kA 145 J 1900 pF - 55 C + 125 C Reel
Littelfuse Varistors 130V 10000A 1900pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 20 mm 10 kA 145 J 1900 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 23 mm 10 kA 145 J 1900 pF - 55 C + 125 C Reel
Littelfuse Varistors 140V 10000A 1750pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 155 J 1750 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 140V 10000A 1750pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 155 J 1750 pF - 55 C + 125 C Reel
Littelfuse Varistors 140V 10000A 1750pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 155 J 1750 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 23 mm 10 kA 155 J 1750 pF - 55 C + 125 C Reel
Littelfuse Varistors 14V 5000A 22200pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 5 kA 28 J 0.0222 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 14V 5000A 22200pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 5 kA 28 J 0.0222 uF - 55 C + 125 C Reel
Littelfuse Varistors 14V 5000A 22200pF 20mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 5 kA 28 J 0.0222 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel