HMOV Varistors

Results: 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 35V 3000A 5000pF 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 3 kA 40 J 5000 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 500
Reel: 500
HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 17 mm 3 kA 40 J 5000 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 400
Reel: 400

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 385V 6500A 360pF 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 400
Reel: 400

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6.5 kA 175 J 360 pF - 55 C + 125 C Reel
Littelfuse Varistors 385V 6500A 360pF 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6.5 kA 175 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 400
Reel: 400

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 400
Reel: 400
HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 17 mm 6.5 kA 175 J 360 pF - 55 C + 125 C Reel
Littelfuse Varistors 40V 3000A 4000pF 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 14 mm 3 kA 50 J 4000 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 40V 3000A 4000pF 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 14 mm 3 kA 50 J 4000 pF - 55 C + 125 C Reel
Littelfuse Varistors 40V 3000A 4000pF 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 14 mm 3 kA 50 J 4000 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 500
Reel: 500
HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 17 mm 3 kA 50 J 4000 pF - 55 C + 125 C Reel
Littelfuse Varistors 420V 6500A 300pF 14mm Radial Non-Stocked
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 400
Reel: 400

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 420V 6500A 300pF 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 400
Reel: 400

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Reel
Littelfuse Varistors 420V 6500A 300pF 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 400
Reel: 400

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 400
Reel: 400
HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 55 C + 125 C Reel
Littelfuse Varistors 440V 6500A 260pF 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 14 mm 6.5 kA 185 J 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 400
Reel: 400

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 440V 6500A 260pF 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 400
Reel: 400

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 14 mm 6.5 kA 185 J 260 pF - 55 C + 125 C Reel
Littelfuse Varistors 440V 6500A 260pF 14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 14 mm 6.5 kA 185 J 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 400
Reel: 400

HMOV MOVs - 55 C + 125 C Reel