TSOP-6 ESD Protection Diodes / TVS Diodes

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 16.473In Stock
Min.: 1
Mult.: 1
Max.: 410
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 5.5 V TSOP-6 8 A 60 W 0.6 pF 8 kV 15 kV - 40 C + 125 C NUP4114 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S4UD-Q/SOT457/SC-74 484In Stock
3.000Expected 07/06/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.4 V TSOP-6 20 A 200 W 220 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS4UD-Q/SOT457/SC-74 2.764In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 24 V SMD/SMT 52 V 25.5 V TSOP-6 4 A 200 W 70 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S4UD-Q/SOT457/SC-74 3.842In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.3 V TSOP-6 20 A 200 W 300 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor Array 2.900In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

Unidirectional 5 Channel 24 V SMD/SMT 44 V 26.7 V TSOP-6 8 A 350 W 75 pF 8 kV 15 kV - 55 C + 150 C SMS05C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes IP4234CZ6/SOT457/SC-74 277.164In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5.5 V SMD/SMT 6 V TSOP-6 100 W 2.5 pF 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S4UD/SOT457/SC-74 157.968In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.6 V TSOP-6 20 A 200 W 215 pF 30 kV 15 kV - 65 C + 150 C PESDxS4UD Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 301.844In Stock
Min.: 1
Mult.: 1
Max.: 2.030
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 5.5 V TSOP-6 8 A 60 W 0.6 pF 8 kV 15 kV - 40 C + 125 C NUP4114 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TSOP-6 SMB SPCL 30.435In Stock
Min.: 1
Mult.: 1
Max.: 700
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 17.5 V 6 V TSOP-6 5 A 300 W 5 pF 30 kV 30 kV - 55 C + 125 C SRV05-4 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74 43.839In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 5 V 5.5 V TSOP-6 20 W 75 pF 15 kV 15 kV - 65 C + 150 C BZA408B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S5UD/SOT457/SC-74 87.606In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 5 Channel 3.3 V SMD/SMT 12 V 5.6 V TSOP-6 20 A 200 W 215 pF 30 kV 15 kV - 65 C + 150 C PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PRTR5V0U4D/SOT457/SC-74 45.070In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 3 V SMD/SMT 6 V TSOP-6 1 pF 8 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes USB Downstream Terminator w/ESD 10.378In Stock
Min.: 1
Mult.: 1
Max.: 560
: 3.000

Unidirectional 3 Channel 5.25 V SMD/SMT 6 V TSOP-6 55 pF 8 kV 15 kV - 55 C + 125 C NUF2101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Low Cap. TVS Array Hi Spd Data Protect 13.158In Stock
12.000Expected 21/05/2027
Min.: 1
Mult.: 1
Max.: 420
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V TSOP-6 8 A 500 W 5 pF 20 kV 20 kV - 40 C + 125 C NUP2201MR6 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line TVS Array 23.648In Stock
Min.: 1
Mult.: 1
Max.: 1.940
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 14.5 V 6.2 V TSOP-6 24 A 350 W 400 pF 8 kV 15 kV - 40 C + 125 C SMSxxC Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line TVS Array 14.041In Stock
Min.: 1
Mult.: 1
Max.: 570
: 3.000

Unidirectional 5 Channel 24 V SMD/SMT 44 V 26.7 V TSOP-6 8 A 350 W 75 pF 8 kV 15 kV - 40 C + 125 C SMSxxC Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74 3.897In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 11 V 5.5 V TSOP-6 20 W 75 pF 15 kV 15 kV - 65 C + 150 C BZA408B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 560In Stock
6.000Expected 02/08/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 21 V SMD/SMT 28 V TSOP-6 700 mA 19.6 W 48 pF 8 kV 8 kV - 65 C + 150 C BZA420A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 69In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 21 V SMD/SMT 28 V TSOP-6 48 pF 8 kV 8 kV - 65 C + 150 C BZA420A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 822In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 4 Channel 5.88 V SMD/SMT 8 V TSOP-6 24 W 240 pF - 65 C + 150 C BZA456A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 8.819In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 4 Channel 5.88 V SMD/SMT 8 V TSOP-6 24 W 240 pF 8 kV 8 kV - 65 C + 150 C BZA456A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 886In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5.88 V SMD/SMT 8 V TSOP-6 24 W 240 pF - 65 C + 150 C BZA456A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 5.465In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5.89 V SMD/SMT 9 V 6.51 V TSOP-6 2.66 A 24 W 200 pF 15 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 5.037In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 6.51 V SMD/SMT 9 V TSOP-6 24 W 200 pF 15 kV 15 kV - 65 C + 150 C BZA462A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes IP4220CZ6/SOT457/SC-74 1.387In Stock
399.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5.5 V SMD/SMT 6 V TSOP-6 1 pF 8 kV 8 kV - 40 C + 85 C Reel, Cut Tape, MouseReel