SON-6 ESD Protection Diodes / TVS Diodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes Low-Cap 3Ch ESD Prot ection Array 83.791In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 3 Channel 5.5 V SMD/SMT 25 V 11 V SON-6 10 A 90 W 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD3E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 3Ch +/-15KV E SD-Prot Array ALT 5 ALT 595-TPD3E001DRYR 27.999In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 3 Channel 5.5 V SMD/SMT 25 V 11 V SON-6 10 A 90 W 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD3E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Prot Array A LT 595-TPD4E004DRYR ALT 595-TPD4E004DRYR 5.528In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 4 Channel 5.5 V SMD/SMT 14 V 6 V SON-6 1.6 pF 8 kV 12 kV - 40 C + 85 C TPD4E004 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch USB ESD Solution w/ Pwr Clamp 134.038In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

Unidirectional 4 Channel 19 V SMD/SMT 8 V 24 V SON-6 60 W 0.8 pF 10 kV 9 kV - 40 C + 85 C TPD4S012 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Prot Array A 595-TPD4E004DRYRG4 A 595-TPD4E004DRYRG4 7.175In Stock
45.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 4 Channel 5.5 V SMD/SMT 14 V 6 V SON-6 1.6 pF 8 kV 12 kV - 40 C + 85 C TPD4E004 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Low-Cap 2Ch ESD Prot ection Array 6.602In Stock
40.000Expected 30/10/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 2 Channel 5.5 V SMD/SMT 25 V 11 V SON-6 10 A 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD2E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 2Ch +/-15 kV ESD-Prot Array ALT 5 ALT 595-TPD2E001DRYR 4.935In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 2 Channel 5.5 V SMD/SMT 25 V 11 V SON-6 10 A 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD2E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Solution 89In Stock
10.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V SON-6 25 W 0.8 pF 8 kV 9 kV - 40 C + 85 C TPD4S009 Reel, Cut Tape, MouseReel