DO-201-2 Unidirectional ESD Protection Diodes / TVS Diodes

Results: 1.287
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,UNIDIR,AXIAL TVS 1.397In Stock
Min.: 1
Mult.: 1
: 1.400
Unidirectional 1 Channel 47.8 V Axial 77 V 53.2 V DO-201-2 19.5 A 1.5 kW - 55 C + 175 C 1.5KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 11.1V Uni-Directional 6.777In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 11.1 V Axial 18.2 V 12.4 V DO-201-2 83.5 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 13Vso 10VAC 70A 1.060In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 13 V Axial 21.5 V 14.4 V DO-201-2 70 A 1.5 kW 100 pF 30 kV 30 kV - 65 C + 175 C LCE Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26Vso 20VAC 36A 901In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V DO-201-2 36 A 1.5 kW 100 pF 30 kV 30 kV - 65 C + 175 C LCE Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 43V 1.5kW UNI-DIR TP1.5KE AEC-Q101 985In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 36.8 V Axial 59.3 V 40.9 V DO-201-2 25.6 A 1.5 kW 30 kV 30 kV - 55 C + 150 C 1.5KE AEC-Q100 Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes 1.5KE, DO-201, 450V, 725V, AUTO, Reel 13" 1.176In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 450 V Axial 725 V 503.5 V DO-201-2 2.1 A 1.5 kW - 55 C + 150 C 1.5KE-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 1.5KE, DO-201, 40.2V, 64.8V, AUTO, Reel 13" 770In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 40.2 V Axial 64.8 V 44.7 V DO-201-2 23.5 A 1.5 kW - 55 C + 150 C 1.5KE-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 1.5KE, DO-201, 450V, 725V, BOX 960In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 450 V Axial 725 V 503.5 V DO-201-2 2.1 A 1.5 kW - 55 C + 150 C 1.5KE Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 20V 1.5kW UNI-DIR TP1.5KE AEC-Q101 1.065In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-201-2 54.9 A 1.5 kW 30 kV 30 kV - 55 C + 150 C 1.5KE AEC-Q100 Reel, Cut Tape

Littelfuse ESD Protection Diodes / TVS Diodes 1500W 6.8V Uni-Directional 43In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V DO-201-2 144.8 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 7Vso 5VAC 100A 1.200In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 7 V Axial 12 V 7.78 V DO-201-2 100 A 1.5 kW 100 pF 30 kV 30 kV - 65 C + 175 C LCE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 273V Uni-Directional 3.570In Stock
Min.: 1
Mult.: 1
: 1.200

Unidirectional 1 Channel 273 V Axial 441 V 304 V DO-201-2 3.5 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 160V 5% Unidir AEC-Q101 Qualified 1.192In Stock
Min.: 1
Mult.: 1
: 1.400

Unidirectional 1 Channel 136 V Axial 219 V 152 V DO-201-2 6.8 A 1.5 kW - 55 C + 175 C 1N6300 AEC-Q100 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 180V 5% Unidir AEC-Q101 Qualified 1.699In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 154 V Axial 246 V 171 V DO-201-2 6.1 A 1.5 kW - 55 C + 175 C 1N6302 AEC-Q100 Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 180V 5% Unidir AEC-Q101 Qualified 1.598In Stock
Min.: 1
Mult.: 1
: 1.400

Unidirectional 1 Channel 154 V Axial 246 V 171 V DO-201-2 6.1 A 1.5 kW - 55 C + 175 C 1N6302 AEC-Q100 Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 16V 5% 1500W uni 287In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 13.6 V Axial 22.5 V 15.2 V DO-201-2 67 A 1.5 kW - 65 C + 150 C 1.5KE Bulk
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 39.1V, 5%, Unidirectional, TVS 1.170In Stock
Min.: 1
Mult.: 1
: 1.250

Unidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-201-2 29 A 1.5 kW - 55 C + 175 C 1.5KE AEC-Q101 Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes 94VWM 152VC 958In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 94 V Axial 152 V 110 V DO-201-2 9.87 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 11.1VWM 18.2VC 876In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 11.1 V Axial 18.2 V 13 V DO-201-2 82.42 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 12.8VWM 21.2VC 894In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 12.8 V Axial 21.2 V 15 V DO-201-2 70.75 A 200 W - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 40.2VWM 64.8VC 209In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 40.2 V Axial 64.8 V 47 V DO-201-2 23.15 A 200 W - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 513VWM 828VC 929In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 513 V Axial 828 V 600 V DO-201-2 1.81 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 58.1VWM 92VC 42In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 58.1 V Axial 92 V 68 V DO-201-2 16.3 A 200 W - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 100V,Unidir 975In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 85.5 V Axial 137 V 95 V DO-201-2 10.95 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 18V,Unidir 944In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-201-2 59.52 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack