8 Channel ESD Protection Diodes / TVS Diodes

Results: 471
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Semtech ESD Protection Diodes / TVS Diodes 8-Line TVS Array Low Capacitance 38.816In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 8 Channel 5 V SMD/SMT 25 V 6 V MSOP-10 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 3.3V 0.65pF 0.35R ESD SGP3810N9 51.884In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 8 Channel 3.3 V SMD/SMT 8.2 V 3.8 V DFN-3810-9 5 A 75 W 400 fF 25 kV 30 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors 2.455In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 8 Channel 16 V SMD/SMT 120 V UDFN-10 6 pF 14 kV 30 kV - 40 C + 125 C MAX13208E Reel, Cut Tape, MouseReel

Silergy ESD Protection Diodes / TVS Diodes USB3.x, Ch 8, Direction Uni, Vrwm 3.3V, Cj 0.42 pF, Ipp6 A, Ppk 30W 5.297In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 3.6 V SMD/SMT 6 V DFN-3810-9 6 A 30 W 420 fF 15 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3POLE LC EMI FILTER 4.893In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-3313-16 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 0.6pF 0.42 Ohm 20kV SLP3810N9 4.281In Stock
Min.: 1
Mult.: 1
: 5.000

8 Channel 5 V SMD/SMT 15 V 6.5 V DFN-3810-9 5 A 75 W 600 fF 20 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 5.540In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 8 Channel 5 V SMD/SMT 24 V 6 V SOIC-16 42 A 500 W 15 pF - 55 C + 150 C CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 8 CHANNEL TVS ARRAY 2.700In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 3 V SMD/SMT 15 V 3.2 V UDFN-10 35 A 350 W 5 pF 30 kV 30 kV - 55 C + 125 C NSP8814 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8 LINE, 3.3V, 0.65PF 6.825In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 8 Channel 3.3 V SMD/SMT 8.2 V 3.8 V DFN-3810-9 5 A 400 fF 25 kV 30 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Diode Array 8 diodes, 8 lines, IF=400mA, VBR=90V 2.730In Stock
Min.: 1
Mult.: 1
: 2.500
No
Unidirectional 8 Channel SMD/SMT 90 V SOIC-16 1.5 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 4.748In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 8 Channel 5 V SMD/SMT 24 V 6 V SOIC-16 42 A 500 W 15 pF - 55 C + 150 C CDNBS08-T03-T36C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes EMI CLAMP,8-LINE,100 OHM,20PF 2.490In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 5 V SMD/SMT 10 V QFN-3030-16 17 kV 12 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Diode Array 8 diodes, 8 lines, IF=400mA, VBR=90V 5.642In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 8 Channel SMD/SMT 90 V SOIC-16 1.5 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12 KV .5pF Diode Array 51.901In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 5 V SMD/SMT 7 V uDFN-9 4 A 500 fF 12 kV 25 kV - 40 C + 150 C SP7538P Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP 505.932In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 8 Channel 3.3 V SMD/SMT 10 V 5 V U-DFN3810-9 5.5 A 55 W 700 fF 14 kV 16 kV - 55 C + 85 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY 8 LINE LOW CAP 3.871In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 8 Channel 12 V SMD/SMT 26.6 V 13.3 V SOIC-16 20 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 8-Line 5V 0.6pF 5A SLP2611N9T 33.390In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 8 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2611-9 5 A 75 W 500 fF 20 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 20pF 100R SLP3313P16 Color LCD 2.881In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-3313-16 13 pF 12 kV 17 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 8 line Uni-dir, 300W (8/20us), Stand-off voltage = 5V 5.554In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 8 Channel SMD/SMT 9.8 V 6 V SOIC-16 300 W 880 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 8-Channel ESD Array 19.071In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 2.5 V SMD/SMT 10 V 6 V WSON-8 2 A 55 W 9 pF 12 kV 15 kV - 40 C + 85 C TPD8E003 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 8Ch ESD Solution for HDMI/DisplayPort 1.899In Stock
3.000Expected 30/04/2026
Min.: 1
Mult.: 1
Max.: 110
: 3.000

Unidirectional 8 Channel 5.5 V SMD/SMT 20 V 9 V WSON-15 2.5 A 25 W 800 fF 8 kV 9 kV - 40 C + 85 C TPD8S009 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes USB Type-C port pro tector: short-to-VBU 3.344In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 5.5 V SMD/SMT 8 V 7 V WQFN-20 120 pF 8 kV 15 kV - 40 C + 85 C TPD8S300 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Diode Array 5V 0.5pF 8Channel 8.565In Stock
3.000Expected 01/05/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel SMD/SMT 9 V DFN-3810-9 12 A 15 kV 15 kV - 55 C + 85 C WE-TVS Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 12pF SLP4016P16 Color LCD 5.118In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-4016-16 45 pF 15 kV 20 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 8 CHAN, TVS ARRAY 965In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 8 Channel 12 V SMD/SMT 19 V 13.3 V SO-14 12 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SMDA12 Reel, Cut Tape, MouseReel