High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Results: 2.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 26Vdc, Bi- Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 28V Oper., Uni-dir. Non-Stocked
Min.: 201.000
Mult.: 201.000
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 28Vdc, Uni Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes SMBJE - CA 28V Non-Stocked Lead-Time 35 Weeks
Min.: 201.000
Mult.: 201.000
Reel: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 28Vdc, Bi- Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 300V Oper., Uni-dir. Non-Stocked
Min.: 201.000
Mult.: 201.000
Reel: 3.000

Unidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMB (DO-214AA) 1.3 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 300Vdc, Un Non-Stocked
Min.: 201.000
Mult.: 201.000
Reel: 3.000

Unidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMB (DO-214AA) 1.3 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMBJE - CA 300V Non-Stocked Lead-Time 35 Weeks
Min.: 201.000
Mult.: 201.000
Reel: 3.000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMB (DO-214AA) 1.3 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 300Vdc, Bi Non-Stocked
Min.: 201.000
Mult.: 201.000
Reel: 3.000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMB (DO-214AA) 1.3 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 30V Oper., Uni-dir. Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 30Vdc, Uni Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 30V Oper., Bi-dir Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 30Vdc, Bi- Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 33V Oper., Uni-dir. Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 33Vdc, Uni Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 33V Oper., Bi-dir Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 33Vdc, Bi- Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 350V Oper., Uni-dir. Non-Stocked
Min.: 201.000
Mult.: 201.000
Reel: 3.000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 350Vdc, Un Non-Stocked
Min.: 201.000
Mult.: 201.000
Reel: 3.000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.1 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 350V Oper., Bi-dir Non-Stocked
Min.: 6.000
Mult.: 6.000
Reel: 3.000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 350Vdc, Bi Non-Stocked
Min.: 201.000
Mult.: 201.000
Reel: 3.000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.1 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 36V Oper., Uni-dir. Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.4 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 36Vdc, Uni Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.4 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 36V Oper., Bi-dir Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.4 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 36Vdc, Bi- Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.4 A 1.5 kW - 55 C + 150 C SMBJH AEC-Q101 Reel, Cut Tape