High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Results: 2.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 28V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 28 V Axial 47.5 V 31.1 V 317.9 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 28V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 28 V Axial 47.5 V 31.1 V 317.9 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 30V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 30 V Axial 50.7 V 33.3 V 297.8 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 40V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 40 V Axial 65.8 V 44.4 V 229.5 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 43V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 43 V Axial 69.8 V 47.8 V 216.3 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 45V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 45 V Axial 72.8 V 50 V 207.4 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 45V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 45 V Axial 72.8 V 50 V 207.4 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 48V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 48 V Axial 77.7 V 53.3 V 194.3 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 54V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 54 V Axial 87.7 V 60 V 172.2 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 58V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 58 V Axial 93.8 V 64.4 V 161 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 58V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 58 V Axial 93.8 V 64.4 V 161 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 70V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 70 V Axial 113.6 V 77.8 V 132.9 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 70V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 70 V Axial 113.6 V 71.1 V 132.9 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 75V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 75 V Axial 122 V 83.3 V 123.8 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 78V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 78 V Axial 126.1 V 86.7 V 119.7 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 85V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 85 V Axial 137.6 V 94.4 V 109.7 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 90V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 90 V Axial 145.6 V 100 V 103.7 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 90V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 90 V Axial 145.6 V 100 V 103.7 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 78V Oper., Uni-dir. Non-Stocked
Min.: 300.000
Mult.: 300.000
Reel: 5.000

Unidirectional SMD/SMT 126 V SMA (DO-214AC) 400 W SMAJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 78Vdc, Uni Non-Stocked
Min.: 300.000
Mult.: 300.000
Reel: 5.000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 3.2 A 400 W - 55 C + 150 C SMAJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 78V Oper., Bi-dir Non-Stocked
Min.: 300.000
Mult.: 300.000
Reel: 5.000

Bidirectional SMD/SMT 126 V SMA (DO-214AC) 400 W SMAJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 78Vdc, Bi- Non-Stocked
Min.: 300.000
Mult.: 300.000
Reel: 5.000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 3.2 A 400 W - 55 C + 150 C SMAJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 8V Oper., Uni-dir. Non-Stocked
Min.: 300.000
Mult.: 300.000
Reel: 5.000

Unidirectional SMD/SMT 13.6 V SMA (DO-214AC) 400 W SMAJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 8V Oper., Bi-dir Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 5.000

Bidirectional SMD/SMT 13.6 V SMA (DO-214AC) 400 W SMAJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 100V Oper., Uni-dir. Non-Stocked
Min.: 201.000
Mult.: 201.000
Reel: 3.000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel