High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Results: 2.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 160V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 160 V Axial 259 V 178 V 58.4 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 160V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 160 V Axial 259 V 178 V 58.4 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 170V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 170 V Axial 72.7 V 189 V 55.4 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 170V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 170 V Axial 72.7 V 189 V 55.4 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 17V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 17 V Axial 29.3 V 18.9 V 515.4 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 17V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 17 V Axial 29.3 V 18.9 V 515.4 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 180V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 180 V Axial 288.5 V 201 V 52.3 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 180V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 180 V Axial 288.5 V 201 V 52.3 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 18V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 18 V Axial 30.9 V 20 V 488.7 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 18V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 18 V Axial 30.9 V 20 V 488.7 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 200V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 200 V Axial 319.1 V 224 V 47.3 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 200V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 200 V Axial 319.1 V 224 V 47.3 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 20V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 20 V Axial 34.3 V 22.2 V 440.2 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 220V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 220 V Axial 352.5 V 246 V 42.8 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 220V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 220 V Axial 352.5 V 246 V 42.8 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 240V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 240 V Axial 384.6 V 268 V 39.3 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 240V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 240 V Axial 384.6 V 268 V 39.3 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 24V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 24 V Axial 40.7 V 26.7 V 371 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 24V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 24 V Axial 40.7 V 26.7 V 371 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 260V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 260 V Axial 416.7 V 289 V 36.2 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 260V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 260 V Axial 416.7 V 289 V 36.2 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 26V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300
Reel: 300

Unidirectional 1 Channel 26 V Axial 26 V 28.9 V 343.2 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 26V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300
Reel: 300

Bidirectional 1 Channel 26 V Axial 26 V 28.9 V 343.2 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 280V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Unidirectional 1 Channel 280 V Axial 454.5 V 311 V 33.2 A 15 kW - 55 C + 175 C 15KPE Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 280V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 50.100
Mult.: 300
Reel: 300

Bidirectional 1 Channel 280 V Axial 454.5 V 311 V 33.2 A 15 kW - 55 C + 175 C 15KPE Reel