High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Results: 2.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 45V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 72.7 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 45Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMBF (DO-221AA) 20.6 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 48V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 77.4 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 48Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMBF (DO-221AA) 19.4 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 48V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 77.4 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 48Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMBF (DO-221AA) 19.4 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 5V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 9.2 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 5V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 9.2 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 51V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 82.4 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 51Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMBF (DO-221AA) 18.2 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 51V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 82.4 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 51Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMBF (DO-221AA) 18.2 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 54V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 87.1 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 54Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMBF (DO-221AA) 17.2 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 54Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMBF (DO-221AA) 17.2 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 58V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 93.6 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 58Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMBF (DO-221AA) 16.1 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 58Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMBF (DO-221AA) 16.1 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 6.5V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 11.2 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 6.5V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 11.2 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 64V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 103 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 64Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMBF (DO-221AA) 14.6 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 64Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMBF (DO-221AA) 14.6 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 6V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
SMD/SMT SMBF (DO-221AA) Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 70V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
SMD/SMT SMBF (DO-221AA) Reel