High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Results: 2.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 300V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 486 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 30V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 48.4 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 30Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMBF (DO-221AA) 31 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 30V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 48.4 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 30Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMBF (DO-221AA) 31 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes 15BJ - A 33V Non-Stocked Lead-Time 35 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional SMD/SMT 53.3 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 33Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMBF (DO-221AA) 28.2 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 33Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMBF (DO-221AA) 28.2 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 350V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 567 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 350V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 567 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes 15BJ - A 36V Non-Stocked Lead-Time 35 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional SMD/SMT 58.1 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 36Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMBF (DO-221AA) 25.8 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 36Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMBF (DO-221AA) 25.8 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 400V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 648 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 400V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 648 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 40Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMBF (DO-221AA) 23.3 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 40V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 64.5 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 40Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMBF (DO-221AA) 23.3 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 43V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 69.4 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 43Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMBF (DO-221AA) 21.6 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 43V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 69.4 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 43Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMBF (DO-221AA) 21.6 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 440V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 713 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 440V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 713 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 45V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 72.7 V SMBF (DO-221AA) 1.5 kW 15BJ Reel