High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Results: 2.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 200Vdc, Uni Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMBF (DO-221AA) 4.7 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 200V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 324 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 200Vdc, Bi- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMBF (DO-221AA) 4.7 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 20V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 32.4 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 20Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMBF (DO-221AA) 46.3 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 20V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 32.4 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 20Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMBF (DO-221AA) 46.3 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 210V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 337 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 210V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 337 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 220V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 356 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 220V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 356 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 22Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMBF (DO-221AA) 42.3 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 22V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 35.5 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 22Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMBF (DO-221AA) 42.3 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 24Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMBF (DO-221AA) 38.6 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 24Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMBF (DO-221AA) 38.6 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 250V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 405 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 250V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Bidirectional SMD/SMT 405 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 26V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 42.1 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 26Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMBF (DO-221AA) 35.6 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 26Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMBF (DO-221AA) 35.6 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 28V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 45.4 V SMBF (DO-221AA) 1.5 kW 15BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 28Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMBF (DO-221AA) 33.1 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 28Vdc, Bi-d Non-Stocked Lead-Time 24 Weeks
Min.: 501.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMBF (DO-221AA) 33.1 A 1.5 kW - 55 C + 150 C 15BJH Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15BJ series, 300V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000
Unidirectional SMD/SMT 486 V SMBF (DO-221AA) 1.5 kW 15BJ Reel