High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Results: 2.791
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 13V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SMB (DO-214AA) 46.6 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 14V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SMB (DO-214AA) 43.1 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 14V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SMB (DO-214AA) 43.1 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 150V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 185 V SMB (DO-214AA) 4.2 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 150V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 185 V SMB (DO-214AA) 4.2 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 160V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 197 V SMB (DO-214AA) 3.9 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 160V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 160 V SMD/SMT 259 V 197 V SMB (DO-214AA) 3.9 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 16V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SMB (DO-214AA) 38.5 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 170V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 209 V SMB (DO-214AA) 3.7 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 170V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 209 V SMB (DO-214AA) 3.7 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 17V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 20.9 V SMB (DO-214AA) 36.3 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 17V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 20.9 V SMB (DO-214AA) 36.3 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 180V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 180 V SMD/SMT 292 V 222 V SMB (DO-214AA) 3.5 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 180V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 180 V SMD/SMT 292 V 222 V SMB (DO-214AA) 3.5 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 18V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMB (DO-214AA) 34.3 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 190V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 190 V SMD/SMT 307 V 234 V SMB (DO-214AA) 3.3 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 190V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 190 V SMD/SMT 307 V 234 V SMB (DO-214AA) 3.3 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 200V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 247 V SMB (DO-214AA) 3.1 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 200V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 247 V SMB (DO-214AA) 3.1 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 20V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SMB (DO-214AA) 30.9 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 22V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 26.9 V SMB (DO-214AA) 28.2 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 24V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V SMB (DO-214AA) 25.7 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes 10BJ - CA 24V Non-Stocked Lead-Time 19 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V SMB (DO-214AA) 25.7 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 26V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SMB (DO-214AA) 23.8 A 1 kW - 55 C + 150 C 10BJ Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 33V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 201.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMB (DO-214AA) 18.8 A 1 kW - 55 C + 150 C 10BJ Reel