Semtech SR Series ESD Protection Diodes / TVS Diodes

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Semtech ESD Protection Diodes / TVS Diodes 300W DISCRETE SM 14.060In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 9.8 V 6 V SOT-143 25 A 500 W 10 pF - 55 C + 125 C SR Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W DISCRETE SM 1.877In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 31 V 13.3 V SOT-143 16 A 500 W 10 pF - 55 C + 125 C SR Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2.8V TVS DIODE ARRAY 11.070In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 2 Channel 2.8 V SMD/SMT 8.5 V 2.8 V SOT-143 14 A 200 W 10 pF 8 kV 15 kV - 55 C + 125 C SR Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 3.3V TVS DIODE ARRAY 2.748In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 2 Channel 3.3 V SMD/SMT 15 V 2.8 V SOT-143 10 A 150 W 10 pF 8 kV 15 kV - 55 C + 125 C SR Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY, RAILCLAMP, 70V, 3KT&R SOT-143 10.817In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 70 V SMD/SMT 7 V 85 V SOT-143 14 A 200 W 10 pF 8 kV 15 kV - 55 C + 125 C SR Reel, Cut Tape, MouseReel