Semtech RCLAMP051 Series ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 2-line Surge and ESD Protection 40.801In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 3 Channel 5 V SMD/SMT 8.5 V 6.5 V 0402 (1006 metric) 20 A 170 W 3 pF 30 kV 30 kV - 40 C + 125 C RCLAMP051 AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-line Surge and ESD Protection 1.549In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V MSOP-10 5 A 125 W 1.4 pF 8 kV 15 kV - 55 C + 125 C RCLAMP051 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-line Surge and ESD Protection
20.000Expected 09/03/2026
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 2 Channel 5 V SMD/SMT 8.5 V 6.5 V 0402 (1006 metric) 20 A 170 W 3 pF 30 kV 30 kV - 40 C + 125 C RCLAMP051 AEC-Q100 Reel
Semtech ESD Protection Diodes / TVS Diodes 6-line Surge and ESD Protection Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 6.5 V 8 V DFN-3313-8 4 A 0.62 pF 15 kV 15 kV - 55 C + 125 C RCLAMP051 Reel