Semtech RailClamp ESD Protection Diodes / TVS Diodes

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Semtech ESD Protection Diodes / TVS Diodes RCLAMP 4-LINE 3.3V 5PF 40A 3.592In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 3.3 V SMD/SMT 25 V 3.5 V DFN-3020-10 40 A 5 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 5V 0.9PF 9A 0.17R BI 30.956In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 5 V 15 V 8 V DFN-2 9 A 0.9 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP, 1-LINE 1.5V 0.25PF 14.247In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1 Channel 1.5 V SMD/SMT 0201 (0603 metric) 0.25 pF 12 kV 18 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-Line 3.3V 0.3pF ESD SMF2510N10 Z-Ultra 12.797In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 Channel 3.3 V SMD/SMT 7 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LIne 5V 0.16pF typ. 5A SMF2510N10 5.692In Stock
Min.: 1
Mult.: 1
Reel: 10.000

4 Channel 5 V 6.5 V 5.5 V DFN-2510-10 6.5 A 42 W 0.22 pF 8 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech RCLAMP03354P.N
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 3.3V 0.3PF ESD 17.899In Stock
Min.: 1
Mult.: 1
Reel: 10.000

4 Channel 3.3 V SMD/SMT 4.3 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 1.2V 0.2PF 2.5A SLP0603P2X3J 9.109In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 1-Line, 0.2pF ESD Protection 14.587In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 1.5 V SMD/SMT 4.2 V 1.8 V 0201 (0603 metric) 2.5 A 0.2 pF 10 kV 15 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Voltage RailClamp 1.8V, ESD and EOS Protection 9.704In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 1.8 V SMD/SMT 4.6 V 2.6 V DFN-2 8 A 45 W 12 pF 30 kV 30 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD and EOS Protection 5.515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.2 V 7.7 V DFN-2 7 A 45 W 0.2 pF 8 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small RClamp ESD and EOS Protection for USB Data Lines 8.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 4 V SMD/SMT 5.2 V 7.6 V DFN-2 20 A 160 W 0.49 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-Line, 5V, 0.8pF, ESD/SURGE 4.802In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 5 V SMD/SMT 13.9 V 6 V DFN-2510-10 7 A 0.8 pF 12 kV 17 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LIne 5V 0.16pF typ. 5A SMF2510N10 5.354In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MSOP-10 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.50pF 1.3R ESD SLP1006P2 6.358In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 V 15 V 6 V 0402 (1006 metric) 3 A 45 W 0.5 pF 25 kV 25 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.15pF 1.1R ESD SLP1006P2 6.444In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-2 AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-LINE 1.0V 3.5A 0.25PF ESD 12.809In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1 Channel 1 V 3.5 A 0.25 pF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp Low Capacitance ESD Protection 7.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 25.8 V 15.6 V DFN-2 4 A 0.32 pF 10 kV 12 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 2-Line, 12V ESD Protection 1.816In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 12 V SMD/SMT 26 V 14 V SOT-523-3 10 A 260 W 1.3 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 18V 0.35pF 3A TVS SLF1006N02PX-02 1.701In Stock
3.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 4.5 V 21 V DFN-2 4 A 24 W 0.37 pF 17 kV 20 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 1-Line, 22V EOS Protection 9.511In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 22 V SMD/SMT 7.8 V 29 V DFN-2 18 A 270 W 0.34 pF 25 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINE, 5V, 0.8PF ESD/SURG 7.264In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V SLP2510P8-8 5 A 75 W 1.5 pF 15 kV 25 kV - 40 C + 125 C RClamp0524PQ AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 0.2pF ESD Protection 14.026In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Unidirectional 1 Channel 1.5 V SMD/SMT 4.2 V 2.5 V DFN-2 2.5 A 15 kV 10 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 0.45pF 6.866In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 8 V 25.5 V DFN-2 4 A 0.45 pF 14 kV 18 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RClamp 1-Line 2.5V 0.3pF SLP0603P2X3J 10.296In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-LINE 5V 0.45PF 0.17R BI 13.871In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1 Channel 5 V 0.45 pF Reel, Cut Tape, MouseReel