STMicroelectronics RBO40 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Reversed Battery OverVolt Prot 855In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 2 Channel 20 V SMD/SMT 40 V 24 V D2PAK (TO-263AB-3) 37.5 A 1.5 kW 3000 pF - 40 C + 150 C RBO40 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Batt & Overvolt Prot 947In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 20 V SMD/SMT 40 V 24 V D2PAK (TO-263AB-3) 37.5 A 1.5 kW 3000 pF - 40 C + 150 C RBO40 Tube