STMicroelectronics Transil ESD Protection Diodes / TVS Diodes

Results: 556
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2.756In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 220V Unidirect 2.269In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2.396In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 3.243In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 40 V TVS in SMC 2.120In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 469 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 5.071In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMB (DO-214AA) 30 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 2.731In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 13V Unidirect 7.659In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMB (DO-214AA) 147 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 70V Bidirect 8.681In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes EOS ESD Transil 450W 12V, 18V 150pF 19.595In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 28 V 12 V SOD-523-2 16 A 450 W 150 pF 8 kV 15 kV - 40 C + 150 C ESDA-1K Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive quad-line TVS for ESD protection 8.666In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 12 V SMD/SMT 35 V 14.2 V SC-59-6 (SOT-23-6) 14 A 400 W 100 pF 30 kV 30 kV - 55 C + 150 C ESDA14V2SC6Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5 V TVS 19.178In Stock
Min.: 1
Mult.: 1
Reel: 12.000

Bidirectional 1 Channel 5 V SMD/SMT 17.5 V 5.8 V SOD-882-2 9 A 150 W 30 pF 30 kV 30 kV - 50 C + 125 C ESDALC5-1BT2Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Single Bidirectional 8.5 V min 4.5pF 18.395In Stock
Min.: 1
Mult.: 1
Reel: 12.000

Bidirectional 1 Channel 3 V SMD/SMT 8.5 V SOD-882-2 1.3 A 30 W 5.5 pF 17 kV 17 kV - 55 C + 150 C ESDAVLC8-1BM2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2.725In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 6.5 V TVS in SMC 1.955In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.13 V SMC (DO-214AB) 1.53 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 26V 0.2uA 15kV 8kV BI 1.823In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 3.854In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV BI 2.478In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 8.5 V TVS in SMC 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 8.5 V SMD/SMT 19.5 V 10 V SMC (DO-214AB) 3 kW - 55 C + 150 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 4.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2.056In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V Uni 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 4.192In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMA (DO-214AC) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 170V Unidirect 9.877In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMA (DO-214AC) 6.5 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 4.199In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel