Panjit ESD Protection Diodes / TVS Diodes

Results: 6.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-523,UNI 10.874In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V SOD-523-2 5 A 120 W 110 pF - 50 C + 150 C TEA-01AASD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOD-523,UNI 5.974In Stock
5.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 7 V 13.3 V SOD-523-2 5 A 120 W 60 pF - 50 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOD-523,UNI 4.960In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 7 V 13.3 V SOD-523-2 5 A 120 W 60 pF - 50 C + 150 C TEA-01AASD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOD-323,UNI 4.075In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323-2 1 A 350 W 130 pF 8 kV 15 kV - 50 C + 150 C TEA-04ASD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOD-123,UNI 2.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 23 V 13.3 V SOD-123-2 17 A 400 W 180 pF 8 kV 15 kV - 55 C + 125 C TEA-04SD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD Protection,SOD-323,BI 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 29 V 16.72 V SOD-323-2 10 A 75 pF 8 kV 15 kV - 55 C + 125 C TEA-04A22 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD Protection,SOD-523,UNI 8.903In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 22 V 16.5 V SOD-523-2 5 A 120 W 50 pF - 50 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD Protection,SOD-523,UNI 3.579In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 22 V 16.5 V SOD-523-2 5 A 120 W 50 pF - 50 C + 150 C TEA-01AASD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD Protection,SOD-323,UNI 7.485In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 24 V 16.7 V SOD-323-2 1 A 350 W 120 pF 8 kV 15 kV - 55 C + 150 C TEA-04ASD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOD-323,BI 4.784In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.6 V SOD-323-2 4 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C TEA-04A22 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOD-523,UNI 6.154In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 24 V SMD/SMT 32 V 26.7 V SOD-523-2 3 A 120 W 25 pF - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOD-523,UNI 12.957In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 24 V SMD/SMT 32 V 26.7 V SOD-523-2 3 A 120 W 25 pF - 55 C + 150 C TEA-01AASD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 36V,ESD Protection,SOD-323,BI 7.686In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 36 V SMD/SMT 71 V 40.57 V SOD-323-2 3 A 350 W 45 pF 8 kV 15 kV - 55 C + 125 C TEA-04A22 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,24V,UNI 8.719In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123FL 5.1 A 200 W 30 kV 30 kV - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,36V,UNI 960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123FL 3.4 A 200 W 30 kV 30 kV - 55 C + 150 C SMF-AU AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,36V,UNI 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123FL 3.4 A 200 W 30 kV 30 kV - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,5V,UNI 2.860In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123FL 21.7 A 200 W 30 kV 30 kV - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,6V,UNI 5.101In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.7 V SOD-123FL 19.4 A 200 W 30 kV 30 kV - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,DFN1006-2L,BI 8.370In Stock
Min.: 1
Mult.: 1
Reel: 10.000

TEA-01FR Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,23.1V,BI 224In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMC (DO-214AB) 40 A 1.5 kW 30 kV 30 kV - 55 C + 155 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,33.3V,BI 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 155 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,190V,BI 754In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 190 V SMD/SMT 340 V 209 V SMC (DO-214AB) 10.3 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,20V,BI 798In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.5 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,64V,UNI 704In Stock
Min.: 1
Mult.: 1
Reel: 800
Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 29.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TSM-30H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,18V,UNI 4.795In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-323HE 5.1 A 150 W 30 kV 30 kV - 55 C + 150 C TSM-02HW Reel, Cut Tape, MouseReel