Panjit P2AL-AU Series ESD Protection Diodes / TVS Diodes

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 26V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SOD-123FL 4.8 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,28V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SOD-123FL 4.4 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 28V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SOD-123FL 4.4 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,30V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 36.8 V SOD-123FL 4.1 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 30V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 36.8 V SOD-123FL 4.1 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,3.3V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 6 V SOD-123FL 23.5 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,33V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SOD-123FL 3.8 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SOD-123FL 3.8 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 3.3V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 6 V SOD-123FL 23.5 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,36V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V SOD-123FL 3.4 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 36V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V SOD-123FL 3.4 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,40V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V SOD-123FL 3.1 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 40V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V SOD-123FL 3.1 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,5V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SOD-123FL 21.7 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 5V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SOD-123FL 21.7 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,6V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-123FL 19.4 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 6V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-123FL 19.4 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,6.5V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.98 V SOD-123FL 17.9 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 6.5V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.98 V SOD-123FL 17.9 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,7V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-123FL 16.7 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 7V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-123FL 16.7 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,7.5V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 9.21 V SOD-123FL 15.5 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 7.5V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 9.21 V SOD-123FL 15.5 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,8V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
Reel: 3.000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 9.83 V SOD-123FL 14.7 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 8V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 9.83 V SOD-123FL 14.7 A 200 W 30 kV 30 kV - 55 C + 150 C P2AL-AU AEC-Q101 Reel