Nexperia ESD Protection Diodes / TVS Diodes

Results: 1.027
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PTVS20VP1UTP/SOD128/FlatPower 9.424In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-128-2 18.5 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS22VP1UP/SOD128/FlatPower 2.034In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 25.6 V SOD-128-2 16.9 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VS1UTR/SOD123W/CFP3 13.180In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V SOD-123-2 10.3 A 400 W 8 kV 15 kV - 55 C + 185 C PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS26VS1UR/SOD123W/CFP3 9.917In Stock
21.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SOD-123-2 9.5 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VP1UTP/SOD128/FlatPower 2.686In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V SOD-128-2 13.2 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VS1UTR/SOD123W/CFP3 778In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SOD-123-2 8.8 A 400 W 8 kV 15 kV - 55 C + 185 C PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS30VP1UP/SOD128/FlatPower 8.449In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 35.1 V SOD-128-2 12.4 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VP1UTP/SOD128/FlatPower 2.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-128-2 11.3 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VS1UTR/SOD123W/CFP3 241In Stock
6.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SOD-123-2 7.5 A 400 W 8 kV 15 kV - 55 C + 185 C PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 36V 2.853In Stock
18.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 42.1 V SOD-123-2 6.9 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3P1UTP/SOD128/FlatPower 7.149In Stock
12.000Expected 01/03/2027
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.6 V SOD-128-2 75 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UTR/SOD123W/CFP3 8.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V SOD-123-2 43.8 A 400 W 8 kV 15 kV - 55 C + 185 C PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS40VP1UP/SOD128/FlatPower 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 46.8 V SOD-128-2 9.3 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS40VP1UTP/SOD128/FlatPower 80In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 46.8 V SOD-128-2 9.3 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS40VS1UR/SOD123W/CFP3 5.760In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 46.8 V SOD-123-2 6.2 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS45VS1UR/SOD123W/CFP3 2.611In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 52.65 V SOD-123-2 5.5 A 400 W 8 kV 15 kV - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS45VS1UTR/SOD123W/CFP3 1.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 55.3 V SOD-123-2 5.5 A 400 W 8 kV 15 kV - 55 C + 185 C PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VP1UP/SOD128/FlatPower 3.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 77.4 V SMD/SMT 77.4 V 56.1 V SOD-128-2 7.8 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VS1UR/SOD123W/CFP3 5.560In Stock
3.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 56.1 V SOD-123-2 5.2 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS51VP1UP/SOD128/FlatPower 2.449In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 59.7 V SOD-128-2 7.3 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS51VS1UR/SOD123W/CFP3 6.075In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 59.7 V SOD-123-2 4.9 A 400 W 8 kV 15 kV - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS58VP1UTP/SOD128/FlatPower 3.932In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SOD-128-2 6.4 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS58VS1UR/SOD123W/CFP3 13.640In Stock
21.000Expected 03/11/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SOD-123-2 4.3 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS58VS1UTR/SOD123W/CFP3 2.055In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 71.2 V SOD-123-2 4.3 A 400 W 8 kV 15 kV - 55 C + 185 C PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 5V 97In Stock
9.000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 5 V SOD-128-2 65.2 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel