Littelfuse SMF Series ESD Protection Diodes / TVS Diodes

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 10V 14.902In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123-2 11.8 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 12V 20.287In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123-2 10.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 13V 5% Uni-directional 19.413In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional SMD/SMT 21.5 V 15.9 V SOD-123-2 9.3 A 200 W + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 15V 21.468In Stock
27.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SOD-123-2 8.2 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 20V 38.346In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SOD-123-2 6.2 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 26V 5% Uni-directional 38.181In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-123-2 4.8 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 3.3V 5% Uni-directional 73.979In Stock
201.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 6.8 V 3.4 V SOD-123-2 30 A 200 W 30 kV 30 kV - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 30V 25.078In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123-2 4.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 40V 5% Uni-directional 34.282In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SOD-123-2 3.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 40V 28.329In Stock
3.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SOD-123-2 3.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 45V 5% Uni-directional 32.470In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SOD-123-2 2.8 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 5V 5% Uni-directional 43.096In Stock
29.581Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.7 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 5V 5% Uni-directional 24.469In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.7 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 5V 14.536In Stock
9.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.7 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 70V 5% Uni-directional 25.258In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SOD-123-2 1.7 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 8.5V 13.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SOD-123-2 13.9 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 43V 5% Uni-directional 2.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SOD-123-2 2.9 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - A 100V 2.390In Stock
3.000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SOD-123-2 1.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 200W 10V 5% Uni-directional 8.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123-2 11.8 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - A 110V 2.892In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 110 V SMD/SMT SOD-123-2 200 W 30 kV 30 kV - 65 C + 100 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 11V 5% Uni-directional 5.208In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123-2 11 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 11V 8.994In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123-2 11 A 200 W 30 kV 30 kV - 65 C + 100 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - A 120V 2.460In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SOD-123-2 1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 12V 5% Uni-directional 11.798In Stock
12.000Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123-2 10.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 12V 5% Uni-directional 7.950In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional SMD/SMT 19.9 V 14.7 V SOD-123-2 10.1 A 200 W + 150 C SMF Reel, Cut Tape, MouseReel