Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax 38.036In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax 12.827In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax 7.051In Stock
14.000Expected 14/05/2026
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax 10.085In Stock
9.847Expected 04/05/2026
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax 8.842In Stock
6.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

RXEF PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 380 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax 9.897In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax 6.649In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax 10.112In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax 7.518In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 3 A 72 VDC 6 A 40 A 100 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 3.75A 72V 40A Imax 3.191In Stock
7.000Expected 18/05/2026
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 80 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .3A 60V 10A Imax 12.612In Stock
15.960Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 10 A 4.8 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 60V 10A Imax 23.374In Stock
34.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 30V 40A Imax 7.718In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 750MA-HD 10A MAX 16.484In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 10 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 33V 40A Imax 5.015In Stock
6.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMD SMD/SMT SMD/SMT 1.5 A 33 VDC 3 A 40 A 230 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.8A 33V 40A Imax 13.583In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD SMD/SMT SMD/SMT 1.85 A 33 VDC 3.6 A 40 A 165 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2A 15V 40A Imax 7.661In Stock
3.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMD SMD/SMT SMD/SMT 2 A 15 VDC 4 A 40 A 125 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.5A 15V 40A Imax 7.648In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD SMD/SMT SMD/SMT 2.5 A 15 VDC 5 A 40 A 85 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SMDC310F/18-02 4.477In Stock
5.500Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMDC PCB Mount SMD/SMT 3.1 A 18 VDC 6 A 50 A 36 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SRP175F 5.784In Stock
Min.: 1
Mult.: 1

SRP Strap Mount SMD/SMT 1.75 A 15 VDC 3.8 A 100 A 120 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC SRP200F 27.359In Stock
Min.: 1
Mult.: 1

SRP Strap Mount SMD/SMT 2 A 30 VDC 4.4 A 100 A 100 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC SRP350F 12.234In Stock
11.500Expected 09/06/2026
Min.: 1
Mult.: 1

SRP Strap Mount SMD/SMT 3.5 A 30 VDC 6.3 A 100 A 50 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 4.2A 30V 10.125In Stock
Min.: 1
Mult.: 1

SRP Strap Mount SMD/SMT 4.2 A 30 VDC 7.6 A 100 A 40 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .08A 60Vdc MAX 250Vrms MAX 17.995In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX 4.362In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5 mm Bulk