Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 1.660In Stock
Min.: 1
Mult.: 1

BD540 Holder Blade 21 A 16 VDC 40 A 100 A 4.4 mOhms - 40 C + 125 C 10.55 mm Bulk
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 1.885In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 330 mA 240 VAC/VDC 740 mA 4.5 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 3.233In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 330 mA 120 VAC/VDC 740 mA 20 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.6A 30V 40A Imax 3.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC LR4-600XF 2.920In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 6 A 20 VDC 11.7 A 100 A 14 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PolySwitch 240V 1A Radial-Leaded 1.697In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF500K-AP 3.584In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF1500-2 3.880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RHEF PCB Mount Radial 15 A 16 VDC 28 A 100 A 9.2 mOhms - 40 C + 125 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .12A 250V 4.087In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 2.7A 16V 60A Imax 2.432In Stock
Min.: 1
Mult.: 1

VLP Strap Mount SMD/SMT 2.7 A 16 VDC 6.5 A 60 A 36 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax 2.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RUSBF PCB Mount Radial 900 mA 16 VDC 1.8 A 40 A 180 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3.646In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RHEF PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 15V 0.05A Ih 30 Ohm 1.268In Stock
Min.: 1
Mult.: 1
Reel: 4.000

femtoSMD SMD/SMT SMD/SMT 50 mA 15 VDC 150 mA 40 A 30 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 0.08A Ih 14 Ohm 655In Stock
Min.: 1
Mult.: 1
Reel: 4.000

femtoSMD SMD/SMT SMD/SMT 80 mA 12 VDC 200 mA 40 A 14 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 30V 40A Imax 857In Stock
Min.: 1
Mult.: 1
Reel: 500

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RF5235-000 2018 0.5A 33VDC 1.5W 0.2Ohm 19.945In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AHS SMD/SMT SMD/SMT 500 mA 33 VDC 1.5 A 70 A 200 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5237-000 3425 1.6A 24VDC 2.3W 0.035Ohm 7.479In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AHS SMD/SMT SMD/SMT 1.6 A 24 VDC 4.8 A 40 A 35 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5238-000 3425 2A 24VDC 2.3W 0.03Ohm 7.327In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AHS SMD/SMT SMD/SMT 2 A 24 VDC 6 A 40 A 30 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5162-000 1210 0.2A 30VDC 0.8W 0.6Ohm 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

microASMD SMD/SMT SMD/SMT 200 mA 30 VDC 600 mA 20 A 600 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5163-000 1210 0.35A 30VDC 1.2W 0.4Ohm 3.715In Stock
Min.: 1
Mult.: 1
Reel: 4.000

microASMD SMD/SMT SMD/SMT 350 mA 30 VDC 1.05 A 20 A 400 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5034-000 1210 0.75A 16VDC 1.3W 0.1Ohm 9.965In Stock
Min.: 1
Mult.: 1
Reel: 4.000

microASMD SMD/SMT SMD/SMT 750 mA 16 VDC 2.25 A 20 A 100 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5236-000 2018 0.8A 33VDC 1.9W 0.1Ohm 19.973In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AHS SMD/SMT SMD/SMT 800 mA 33 VDC 2 A 70 A 100 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5105-000 2920 1.2A 33VDC 0.15Ohm 13.718In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHS SMD/SMT SMD/SMT 1.2 A 33 VDC 2.3 A 20 A 150 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC RF5062-000 3425 3A 24VDC 0.015Ohm 13.759In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AHS SMD/SMT SMD/SMT 3 A 24 VDC 6 A 20 A 15 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5103-000 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ASMD Reel, Cut Tape, MouseReel