SC7520/AQ7520 SPA® TVS Diode Arrays

Littelfuse SC7520 and AQ7520 (Automotive-Grade) SPA® TVS Diode Arrays include eight-channel ultra-low capacitance and high-level ESD protection diodes to protect high-speed data rates such as USB 3.1, DisplayPort, and e-SATA. A typical capacitance of 0.32pF helps ensure signal integrity. These robust devices can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation and safely dissipate 6A of 8/20μs surge current (IEC 61000-4-5 2nd edition). 

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Termination Style Clamping Voltage Breakdown Voltage Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 6A 12kV DFN3810-9L Diodes Array AEC-Q101 5.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 6 V 8.5 V 0.4 pF 12 kV 15 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 6A 12kV DFN3810-9L Diodes Array 2.041In Stock
3.000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 6 V 8.5 V 6 A 0.32 pF 12 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel