20 A Resettable Fuses - PPTC

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/72V 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF PCB Mount SMD/SMT 750 mA 72 V 1.5 A 20 A 1 Ohms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.35A/72V 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF PCB Mount SMD/SMT 350 mA 72 V 700 mA 20 A 2.6 Ohms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/72V 2.765In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF PCB Mount SMD/SMT 500 mA 72 V 1 A 20 A 1.5 Ohms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 1100mA 60V E3 2.000In Stock
Min.: 1
Mult.: 1
PPTC2920E5 SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7954 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 1500mA 24V E3 1.999In Stock
Min.: 1
Mult.: 1
PPTC1812E6 SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4734 metric) - 40 C + 85 C
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10.783In Stock
Min.: 1
Mult.: 1
: 3.000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 56.471In Stock
Min.: 1
Mult.: 1
: 6.000

MF-SMDF SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.15 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 9.935In Stock
Min.: 1
Mult.: 1
: 3.000

MF-NSHT PCB Mount SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0.55A PPTC SMD 2016 15In Stock
5.000Expected 15/05/2026
Min.: 1
Mult.: 1
: 1.000

SMD PCB Mount SMD/SMT 550 mA 60 VDC 1.1 A 20 A 1 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 2.256In Stock
Min.: 1
Mult.: 1
: 3.000

MF-USHT SMD/SMT SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 33V 1.1A PPTC SMD 1812 15.465In Stock
Min.: 1
Mult.: 1
: 1.000

SMD PCB Mount SMD/SMT 1.1 A 33 VDC 1.95 A 20 A 200 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 3.153In Stock
Min.: 1
Mult.: 1
: 2.000

LVR PCB Mount Radial 330 mA 120 VAC/VDC 740 mA 20 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RF5162-000 1210 0.2A 30VDC 0.8W 0.6Ohm 3.984In Stock
Min.: 1
Mult.: 1
: 4.000

microASMD SMD/SMT SMD/SMT 200 mA 30 VDC 600 mA 20 A 600 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5163-000 1210 0.35A 30VDC 1.2W 0.4Ohm 3.709In Stock
Min.: 1
Mult.: 1
: 4.000

microASMD SMD/SMT SMD/SMT 350 mA 30 VDC 1.05 A 20 A 400 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5034-000 1210 0.75A 16VDC 1.3W 0.1Ohm 9.933In Stock
Min.: 1
Mult.: 1
: 4.000

microASMD SMD/SMT SMD/SMT 750 mA 16 VDC 2.25 A 20 A 100 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 1.2A-HD 20A 2-SMD 12.668In Stock
Min.: 1
Mult.: 1
: 2.000

AHS SMD/SMT SMD/SMT 1.2 A 33 VDC 2.3 A 20 A 150 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 24V 3.0A-HD 20A 2-SMD 13.498In Stock
Min.: 1
Mult.: 1
: 1.500

AHS SMD/SMT SMD/SMT 3 A 24 VDC 6 A 20 A 15 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5160-000 1210 0.1A 30VDC 0.8W 1Ohm 3.995In Stock
Min.: 1
Mult.: 1
: 4.000

microASMD SMD/SMT SMD/SMT 100 mA 30 VDC 300 mA 20 A 1 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5161-000 1210 0.16A 30VDC 0.8W 0.7Ohm 3.494In Stock
Min.: 1
Mult.: 1
: 4.000

microASMD SMD/SMT SMD/SMT 160 mA 30 VDC 480 mA 20 A 700 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5164-000 1210 0.5A 30VDC 1.5W 0.3Ohm 2.696In Stock
Min.: 1
Mult.: 1
: 3.000

microASMD SMD/SMT SMD/SMT 500 mA 30 VDC 1.05 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.16A/36V 2.875In Stock
Min.: 1
Mult.: 1
: 3.000

MF-USHT PCB Mount SMD/SMT 160 mA 36 V 800 mA 20 A 6 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.20A/36V 1.683In Stock
Min.: 1
Mult.: 1
: 3.000

MF-USHT PCB Mount SMD/SMT 200 mA 36 V 1 A 20 A 5 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.75A/24V 2.227In Stock
Min.: 1
Mult.: 1
: 3.000

MF-USHT PCB Mount SMD/SMT 750 mA 24 V 2.25 A 20 A 680 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.1A/16V 2.750In Stock
Min.: 1
Mult.: 1
: 3.000

MF-USHT PCB Mount SMD/SMT 1.1 A 16 V 3.3 A 20 A 500 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V POLYFUSE SURF MOUNT 2920 1.50A 6.764In Stock
15.000On Order
Min.: 1
Mult.: 1
: 1.000

2920L SMD/SMT SMD/SMT 1.5 A 60 VDC 3 A 20 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel