800 pF Varistors

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1206 14Vrms 1.0A 6.246In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 800 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 11V 200A 800pF 9.417In Stock
Min.: 1
Mult.: 1
: 3.000

CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 5.160In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 250A 800pF 29.569In Stock
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.194In Stock
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30V 250A 800pF 19.998In Stock
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Reel, Cut Tape
TDK Varistors CT2220K60G 106In Stock
Min.: 1
Mult.: 1
: 1.000

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 385VAC 10% 20mm SuperioR MP 1.608In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 12 kA 335 J 800 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 5.142In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 23V 5mm Phenolic UltraMOV 4.120In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
ABRACON Varistors VARISTOR 42V 250A 1206 1.150In Stock
2.000Expected 07/08/2026
Min.: 1
Mult.: 1
: 2.000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21.3 VAC 30 VDC 42 V 70 V 500 A 800 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 650In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 317In Stock
Min.: 1
Mult.: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 26 mm 6.5 kA 165 J 800 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 800pF 3.830In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
ABRACON Varistors VARISTOR 42V 300A 1210 1.532In Stock
Min.: 1
Mult.: 1
: 2.000

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21.3 VAC 30 VDC 42 V 70 V 1 kA 2 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 50V 7mm Epoxy UltraMOV 9.588In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.75 kA 10 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 800pF 3.484In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 750VAC 10% 32mm High E Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 32 mm 25 kA 800 J 800 pF - 40 C + 105 C Bulk
Panasonic Varistors 390VDC 1W 7500A L/S=10mm Long LD 1.996In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 7.5 kA 275 J 800 pF - 40 C + 125 C Bulk

Panasonic Varistors 510V 6500A ZNR SUR ABSORBER 20MM 919In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 20 mm 10 kA 382 J 800 pF - 40 C + 85 C
Bourns Varistors MLV Auto 0805 4VAC , Lead free 1.919In Stock
Min.: 1
Mult.: 1
: 4.000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 7.8 V to 12 V 22 V 800 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 175VAC 10% 14mm MP AdvanceD 10.774In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16 mm 6 kA 80 J 800 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 2.116In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 2800V 70kA 800pF 17In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2.8 kVAC 3.5 kVDC 4.23 kV 7.4 kV 60 mm 70 kA 10000 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 100A 650pF 13 Inch Reel 5.203In Stock
8.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel