330 pF Varistors

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 330 pF - 55 C + 150 C AEC-Q200 Reel
YAGEO 162KD20-FP7.5D1
YAGEO Varistors MOV Disc 20mm,1600V 6.5KA, Bulk, pitch 7.5mm, dia 1mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20D MOVs PCB Mount Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 6.5 kA 606 J 330 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 40 J 330 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.250

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 40 J 330 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 54 J 330 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 54 J 330 pF - 40 C + 125 C Ammo Pack
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 26 Weeks
Min.: 20.000
Mult.: 500
: 500

RV Metal Oxide Varistors Through Hole Radial Disc 10mm 190 VAC 250 VDC 300 V 500 V 14 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Reel
Chemi-Con Varistors 410VDC 510V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 510 V 845 V 12 mm 330 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 12 mm 4.2 kA 67 J 330 pF - 40 C + 85 C Bulk