2700 pF Varistors

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors HF TERMINAL 42In Stock
Min.: 1
Mult.: 1

HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 40kA 2700pF 110In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1500V 70kA 2700pF 34In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 880 VAC 1.15 kVDC 1.5 kV 2.34 kV 70 kA 3.2 kJ 2700 pF - 55 C + 85 C Bulk
TDK Varistors 275VAC 10% 40mm High E 104In Stock
120Expected 08/09/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 mm 40 kA 550 J 2700 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 30V 13 5mm Radial 43In Stock
1.500Expected 16/11/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 9.2 J 2700 pF - 40 C + 85 C Bulk
Littelfuse Varistors 750V 40kA 2700pF 20In Stock
108On Order
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors 120V 4500A ZNR SUR ABSORBER 14MM
9.010Expected 25/08/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 6 kA 42 J 2700 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH10G030BSE
Vishay / BC Components Varistors VDRHS10D1000A030VSTLDSBULKe3
990Expected 18/11/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 1 kA 6.8 J 2700 pF - 40 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2700 pF - 55 C + 85 C Bulk
TDK Varistors 275VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 kA 550 J 2700 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 41mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Disc Varistor, High-Energy 42mm MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 kA 550 J 2700 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 500A 2700pF Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 10 mm 500 A 3 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 10 mm 500 A 2700 pF - 55 C + 85 C Reel
Littelfuse Varistors 20V 500A 2700pF Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 10 mm 500 A 3 J 2700 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 10 mm 500 A 2700 pF - 55 C + 85 C Reel
Littelfuse Varistors 25V 500A 2700pF Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 76 V 10 mm 500 A 3 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 500A 2700pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 76 V 10 mm 500 A 3 J 2700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 25V 500A 2700pF Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 76 V 10 mm 500 A 3 J 2700 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA 31 VDC 76 V 2700 pF Reel
Littelfuse Varistors DHB Series Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

DHB34 MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 40kA 2700pF Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.23 kV 40 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 40kA 2700pF Non-Stocked Lead-Time 17 Weeks
Min.: 180
Mult.: 30

HB34 MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HG34 MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2700 pF - 55 C + 85 C Bulk