2400 pF Radial Varistors

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.000In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.674In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 28 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 35VAC 10% 10mm StandarD 17.557In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2400 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6KA MOV Disc 14mm 596In Stock
1.600Expected 15/06/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2400 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 626In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2400 pF - 55 C + 85 C Bulk
Bourns Varistors 82volts 14mm 6.027In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 14 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 35VAC 10% 10mm StandarD 409In Stock
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2400 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 10mm StandarD 2.174In Stock
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 130VAC 10% 20mm SuperioR MP 640In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 22.5 mm 12 kA 135 J 2400 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 568In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1.253In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 20 mm 6.5 kA 52 J 2400 pF - 55 C + 85 C Bulk
YAGEO Varistors MOV Disc 10mm, 39V 0.5KA, Bulk 8.510In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 4.6 J 2400 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,82V 4.5KA,Bulk 1.201In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 27 J 2400 pF - 40 C + 105 C Bulk
Bourns Varistors 2400pF 39volts 10% 1.845In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 25 VAC 43 VDC 39 V 77 V 10 mm 500 A 4.6 J 2400 pF - 40 C + 85 C Bulk
Bourns Varistors 2400pF 39volts 10% 1.582In Stock
2.000Expected 06/05/2026
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 25 VAC 43 VDC 39 V 77 V 10 mm 500 A 4.6 J 2400 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 82volts 20mm 343In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 20 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Bulk
Bourns Varistors 82volts 20mm 1.683In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 20 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 82V 6KA MOV Disc 14mm
979Expected 18/08/2026
Min.: 1
Mult.: 1
: 1.000

14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 82volts 14mm
6.390Expected 05/06/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 14 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 20 mm 10 kA 2400 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 20 mm 10 kA 2400 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400

iTMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 20 mm 10 kA 2400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 500

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 20 mm 6.5 kA 2400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 20 mm 6.5 kA 2400 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 20 mm 6.5 kA 2400 pF - 55 C + 85 C Reel