220 pF Varistors

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
3,67 kr.
3,56 kr.
Min.: 3.200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6 kA 180 J 220 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
6,61 kr.
4,78 kr.
4,33 kr.
3,83 kr.
3,60 kr.
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 460V 6500A 220pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
3,48 kr.
3,42 kr.
3,30 kr.
Min.: 1.500
Mult.: 500
HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6.5 kA 190 J 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 460V 6500A 220pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
4,00 kr.
3,87 kr.
Min.: 3.200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6.5 kA 190 J 220 pF - 55 C + 125 C Reel
Littelfuse Varistors 460V 6500A 220pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
3,48 kr.
3,45 kr.
3,32 kr.
Min.: 1.500
Mult.: 500
HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6.5 kA 190 J 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
4,00 kr.
3,89 kr.
Min.: 3.200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
4,10 kr.
3,98 kr.
Min.: 3.200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6 kA 180 J 220 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
4,10 kr.
3,98 kr.
Min.: 3.200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
4,10 kr.
3,98 kr.
Min.: 3.200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6 kA 180 J 220 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
1,50 kr.
Min.: 5.000
Mult.: 1.000
LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 10 mm 2.5 kA 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 220pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
3,40 kr.
2,39 kr.
2,14 kr.
1,86 kr.
Reel
1,48 kr.
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
1,58 kr.
Min.: 5.000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 10 mm 2.5 kA 220 pF - 55 C + 85 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 32 Weeks
5,45 kr.
3,28 kr.
3,02 kr.
2,42 kr.
Min.: 1
Mult.: 1
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 26 VDC 60 V 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 575V 220pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
3,89 kr.
Min.: 3.200
Mult.: 400
: 400
LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
4,19 kr.
Min.: 3.200
Mult.: 400
: 400
LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 320 VAC 92J 842V-CL 3.5KA-P Non-Stocked Lead-Time 16 Weeks
Cut Tape
10,67 kr.
6,61 kr.
4,51 kr.
4,21 kr.
Reel
3,72 kr.
3,11 kr.
Min.: 1
Mult.: 1
: 500
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A320VKNL16TAPEe3 Non-Stocked
Cut Tape
9,25 kr.
5,64 kr.
3,95 kr.
3,68 kr.
Reel
3,12 kr.
2,22 kr.
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 2.5 kA 77 J 220 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A510VSTLDSAMMOe3 Non-Stocked
13,28 kr.
8,21 kr.
5,62 kr.
5,34 kr.
Reel
4,54 kr.
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Ammo Pack
YAGEO Varistors 910V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
6,48 kr.
3,89 kr.
2,49 kr.
2,31 kr.
Min.: 1
Mult.: 1
14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
6,48 kr.
3,89 kr.
2,49 kr.
1,49 kr.
Min.: 1
Mult.: 1
14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
6,48 kr.
3,89 kr.
2,49 kr.
1,49 kr.
Min.: 1
Mult.: 1
14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
6,48 kr.
3,89 kr.
2,49 kr.
1,49 kr.
Min.: 1
Mult.: 1
14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
6,48 kr.
3,89 kr.
2,49 kr.
1,49 kr.
Min.: 1
Mult.: 1
14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
7,38 kr.
4,45 kr.
2,83 kr.
1,78 kr.
Min.: 1
Mult.: 1
14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
7,38 kr.
4,45 kr.
2,83 kr.
1,78 kr.
Min.: 1
Mult.: 1
14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J 220 pF - 40 C + 105 C Bulk