B72214X2301K501

TDK
871-B72214X2301K501
B72214X2301K501

Mfr.:

Description:
Varistors 300VAC 10% 14mm AEC-Q200 125degC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, AdvanceD Auto-Grade 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
17.5 mm
6 kA
125 J
0.4 uF
- 40 C
+ 125 C
AEC-Q200
Bulk
Brand: TDK
Current Rating: 50 A
Height: 23 mm
Lead Spacing: 7.5 mm
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Type: SNF
Width: 8.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,83 kr. 12,83 kr.
7,91 kr. 79,10 kr.
5,43 kr. 543,00 kr.
5,07 kr. 1.267,50 kr.
4,48 kr. 2.240,00 kr.
3,66 kr. 3.660,00 kr.
3,35 kr. 8.375,00 kr.
3,33 kr. 16.650,00 kr.

Similar Products