0.014 uF Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 23V 20mm Epoxy UltraMOV
13.400Expected 10/09/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 0.014 uF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 23 mm 8 kA 70 J 0.014 uF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 23 mm 8 kA 70 J 0.014 uF - 40 C + 85 C Reel
Littelfuse Varistors 23V 5000A 14000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 20 mm 5 kA 70 J 0.014 uF - 55 C + 125 C Bulk
Littelfuse Varistors 23V 5000A 14000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 20 mm 5 kA 70 J 0.014 uF - 55 C + 125 C Reel
Littelfuse Varistors 23V 5000A 14000pF 20mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 20 mm 5 kA 70 J 0.014 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 23 mm 5 kA 70 J 0.014 uF - 55 C + 125 C Reel
Littelfuse Varistors 23V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 0.014 uF - 40 C + 125 C Bulk
TDK Varistors 250VAC 10% 80mm High E Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 80 mm 100 kA 1.3 kJ 0.014 uF - 40 C + 105 C Bulk
Chemi-Con Varistors 34VDC 47V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 800

SV MOVs Radial 93 V 14 mm 0.014 uF - 55 C + 125 C Ammo Pack