Vishay General Semiconductor ESD Protection Diodes / TVS Diodes

Results: 10.698
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,BIDIR,SMC TVS 3.425In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 10.5 V SMC (DO-214AB) 103 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,120V 5%,UNIDIR,SMC TVS 3.380In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 12.6 V SMC (DO-214AB) 89.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,160V 5%,BIDIR,SMC TVS 3.435In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 219 V 152 V SMC (DO-214AB) 6.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,18V 5%,UNIDIR,SMC TVS 2.832In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 25.2 V 18.9 V SMC (DO-214AB) 59.5 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,20V 5%,UNIDIR,SMC TVS 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 27.7 V 21 V SMC (DO-214AB) 54.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,220V 5%,BIDIR,SMC TVS 3.500In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 328 V 231 V SMC (DO-214AB) 4.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,47V 5%,BIDIR,SMC TVS 3.479In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.1 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,UNIDIR,SMC TVS 3.430In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,BIDIR,SMC TVS 3.500In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,6.8V 5%,UNIDIR,SMC TVS 2.795In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.8 V SMC (DO-214AB) 143 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,62V 5%,UNIDIR,SMC TVS 3.470In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,68V 5%,UNIDIR,SMC TVS 3.375In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,82V 5%,UNIDIR,SMC TVS 3.500In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 113 V 77.9 V SMC (DO-214AB) 13.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 300W,400V 5%,UNIDIR,SMA TVS 2.535In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 550 mA 400 W - 65 C + 150 C P4SMA Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1KW,28V 5%,UNIDIR,SMB TVS 1.120In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 22 A 1 kW - 55 C + 150 C SMB10J
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1KW,33V 5%,UNIDIR,SMB TVS 1.870In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 18.8 A 1 kW - 55 C + 150 C SMB10J
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 5.911In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMB (DO-214AA) 21.7 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,58V 5%,UNIDIR,SMC TVS 1.205In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,6.0V 5%,UNIDIR,SMC TVS 728In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 145.6 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 14V BI 7.200In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,12V 5%,UNIDIR,SMC TVS 3.490In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 12.6 V SMC (DO-214AB) 89.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,UNIDIR,SMC TVS 3.398In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 21.2 V 15.8 V SMC (DO-214AB) 70.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,16V 5%,UNIDIR,SMC TVS 3.260In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 22.5 V 16.8 V SMC (DO-214AB) 66.7 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,18V 5%,BIDIR,SMC TVS 3.490In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 274 V 210 V SMC (DO-214AB) 5.5 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,20V 5%,UNIDIR,SMC TVS 3.495In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 27.7 V 21 V SMC (DO-214AB) 54.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape