Vishay General Semiconductor ESD Protection Diodes / TVS Diodes

Results: 10.698
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,20V 5%,BIDIR,SMC TVS 3.380In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 27.7 V 21 V SMC (DO-214AB) 54.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,220V 5%,UNIDIR,SMC TVS 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 328 V 231 V SMC (DO-214AB) 4.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,27V 5%,BIDIR,SMC TVS 3.100In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 37.5 V 28.4 V SMC (DO-214AB) 40 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,UNIDIR,SMC TVS 3.499In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 41.4 V 31.5 V SMC (DO-214AB) 36.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,BIDIR,SMC TVS 3.460In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 41.4 V 31.5 V SMC (DO-214AB) 36.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,UNIDIR,SMC TVS 3.158In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 45.7 V 34.7 V SMC (DO-214AB) 32.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,UNIDIR,SMC TVS 3.382In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 45.7 V 34.7 V SMC (DO-214AB) 32.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,47V 5%,UNIDIR,SMC TVS 3.486In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.1 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,68V 5%,BIDIR,SMC TVS 3.480In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,75V 5%,BIDIR,SMC TVS 3.480In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 104 V 71.3 V SMC (DO-214AB) 14.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,82V 5%,BIDIR,SMC TVS 3.500In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 113 V 77.9 V SMC (DO-214AB) 13.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,91V 5%,BIDIR,SMC TVS 3.425In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 125 V 86.5 V SMC (DO-214AB) 12 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3.0C - CA 60V 1.340In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,30V 5%,BIDIR,SMA TVS 5.565In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMA (DO-214AC) 9.7 A 400 W - 65 C + 150 C P4SMA Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4.040In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.45 A 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,10V 5%,BIDIR,SMB TVS 2.685In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,18V 5%,BIDIR,SMB TVS 6.001In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4.400In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 22.1 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,BIDIR,SMC TVS 3.479In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 10.5 V SMC (DO-214AB) 103 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,110V 5%,UNIDIR,SMC TVS 3.496In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 11.6 V SMC (DO-214AB) 96.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,120V 5%,UNIDIR,SMC TVS 3.500In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 12.6 V SMC (DO-214AB) 89.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,130V 5%,BIDIR,SMC TVS 3.490In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 179 V 124 V SMC (DO-214AB) 8.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,150V 5%,BIDIR,SMC TVS 3.487In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Bidirectional 1 Channel SMD/SMT 207 V 143 V SMC (DO-214AB) 7.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,160V 5%,UNIDIR,SMC TVS 3.490In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 219 V 152 V SMC (DO-214AB) 6.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,160V 5%,UNIDIR,SMC TVS 3.498In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel SMD/SMT 219 V 152 V SMC (DO-214AB) 6.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape