Vishay General Semiconductor ESD Protection Diodes / TVS Diodes

Results: 10.698
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 54V 800W Bidir TransZorb 5% Tol 37.734In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect 9.416In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMCG (DO-215AB) 61.5 A 1.5 kW - 55 C + 150 C SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 15V Unidirect 11.902In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V GL41 (DO-213AB) 18.9 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5KW,30V 5%,SMC_HT AEC-Q101 Qualified 8.414In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 103.3 A 5 kW - 65 C + 185 C 5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5W,22V 5%,SMD PAR AEC-Q101 Qualified 2.523In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V DO-218AB-2 101 A 3.6 kW - 55 C + 175 C SM5S A AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW,78V 5%,BIDIR,SMC TVS 2.590In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 23.8 A 3 kW - 55 C + 150 C SMC3K Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5KW, 16V 5%,UNIDIR,SMC TVS 1.898In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 192 A 5 kW 8 kV 15 kV - 55 C + 150 C SMC5K Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 28.207In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-219AB-2 6.2 A 200 W 283 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 29.279In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-219AB-2 4.4 A 200 W 227 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 42.130In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1120 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes H. Pwr Dsty DO-220AA AEC-Q101 Qualified 27.050In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMP (DO-220AA) 10.7 A 400 W - 65 C + 185 C TPSMP_A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5.5 Volt 36 Watt 3-Line USB-OTG ports 38.998In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Unidirectional 3 Channel 5.5 V SMD/SMT 18 V 6.5 V LLP75-7 3 A 156 W 1 pF 15 kV 15 kV - 40 C + 125 C VBUS Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 8V UNI 39.397In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 8 V SMD/SMT 15.3 V 9.4 V DFN-1006-A-2 6.6 A 100 W 57 pF 30 kV 30 kV - 55 C + 150 C VESD08C1-HD1 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 26V UNI 37.487In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Unidirectional 2 Channel 26 V SMD/SMT 48 V 27.6 V SOT-323-3 2.1 A 100 W 21 pF 20 kV 20 kV - 55 C + 150 C VESDxxA2 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 29.855In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 16.9 V SMD/SMT 28 V 19 V DO-219AB-2 13.79 A 400 W 606 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 16.656In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 18.7 V SMD/SMT 31 V 20.9 V DO-219AB-2 12.44 A 400 W 558 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 28.968In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 39.6 V SMD/SMT 67 V 44.7 V DO-219AB-2 5.7 A 400 W 309 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 75V Bidirect 3.322In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Bidirectional 1 Channel 64.1 V SMD/SMT 104 V 71.3 V SMA (DO-214AC) 3.9 A 400 W - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 800W 20V 5% Bidir 3.160In Stock
Min.: 1
Mult.: 1
Reel: 3.200

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 24.7 A 800 W - 55 C + 150 C SMB8J Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3.0KW,24V 5%,SMC PAR AEC-Q101 Qualified 864In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.1 A 3 kW - 65 C + 185 C 3KASMC AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD Suppressors / TVS Diodes 6.300In Stock
Min.: 1
Mult.: 1
SMD/SMT SMA (DO-214AC) P4S
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 640In Stock
6.000Expected 22/04/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12 A 600 W - 65 C + 150 C P6S
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 6W,28V 5%,SMD PAR AEC-Q101 Qualified 649In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel SMD/SMT 45.4 V 34.4 V DO-218AB-2 101 A 4.6 kW - 55 C + 175 C SM6S-AHE3 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 7.470In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 18V 800W Bidir TransZorb 5% Tol 3.150In Stock
Min.: 1
Mult.: 1
Reel: 3.200

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape