Semtech ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes 4-Line, 170fF Femto Farad RailClamp 20.155In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 4 Channel 5 V SMD/SMT 13.5 V 6.5 V DFN-2010-5 3 A 300 W 0.17 pF 10 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line Integrated TVS Array 18.652In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6.5 V DFN-2010-5 4 A 350 W 0.19 pF 20 kV 25 kV - 40 C + 85 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line Integrated TVS Array Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4 Channel 5 V SMD/SMT 25 V 6.5 V DFN-2010-5 4 A 0.22 pF 20 kV 25 kV - 40 C + 85 C RCLAMP75 Reel